SI-46020-F

DigiKey Part Number
507-SI-46020-F-ND
Manufacturer
Manufacturer Product Number
SI-46020-F
Description
CONN JACK 1PORT 100 BASE-T PCB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
1 Port RJ45Through Hole 10/100 Base-T, AutoMDIX, Power over Ethernet (PoE)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-T, AutoMDIX, Power over Ethernet (PoE)
Mounting Type
Through Hole
Orientation
Vertical
Termination
Solder
Height Above Board
0.670" (17.02mm)
LED Color
Green - Green
Number of Cores per Jack
4
Shielding
Shielded
Features
Board Lock
Tab Direction
User Selectable
Contact Material
Copper Alloy
Contact Finish
Gold
Operating Temperature
-
Contact Finish Thickness
50.0µin (1.27µm)
Shield Material
Copper Alloy
Housing Material
Thermoplastic
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.99000¥44.99
10¥40.84400¥408.44
25¥38.68480¥967.12
40¥37.78600¥1,511.44
80¥35.98700¥2,878.96
230¥31.48878¥7,242.42
440¥30.58907¥13,459.19
960¥26.09073¥25,047.10
2,880¥24.29134¥69,959.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.