Modular Connector Jacks With Magnetics
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Ports | Number of Rows | Applications | Mounting Type | Orientation | Termination | Height Above Board | LED Color | Number of Cores per Jack | Shielding | Features | Tab Direction | Contact Material | Contact Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,876 In Stock | 1 : ¥79.72000 Tube | Tube | Active | RJ45 | 1 | 1 | 10/100 Base-TX, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.545" (13.84mm) | Green - Yellow | 4 | Shielded | Board Guide | Down | Phosphor Bronze | Gold | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥36.62000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100/1000 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.543" (13.80mm) | Green - Yellow | 8 | Shielded | Board Lock | Up | - | Gold | -40°C ~ 85°C |