Modular Connector Jacks With Magnetics
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Ports | Number of Rows | Applications | Mounting Type | Orientation | Termination | Height Above Board | LED Color | Number of Cores per Jack | Shielding | Features | Tab Direction | Contact Material | Contact Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,365 In Stock | 1 : ¥34.07000 Cut Tape (CT) 100 : ¥27.24780 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | RJ45 | 1 | 1 | 10/100/1000 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.543" (13.80mm) | Green - Yellow | 8 | Shielded, EMI Finger | Board Lock | Up | - | Gold | -40°C ~ 85°C | |||
9,915 In Stock | 1 : ¥108.70000 Tray | - | Tray | Active | RJ45 | 2 | 2 | 10/100 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 1.006" (25.55mm) | Green - Yellow | 4 | Shielded, EMI Finger | Board Lock | Up and Down | Copper Alloy | Gold | -40°C ~ 85°C |