ARJM11D7-009-AB-EW2 | ||
---|---|---|
DigiKey Part Number | 535-ARJM11D7-009-AB-EW2-ND | |
Manufacturer | ||
Manufacturer Product Number | ARJM11D7-009-AB-EW2 | |
Description | CONN JACK 1PORT 100 BASE-T PCB | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 1 Port RJ45Through Hole 10/100 Base-T, AutoMDIX | |
Datasheet | Datasheet | |
EDA/CAD Models | ARJM11D7-009-AB-EW2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.543" (13.80mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | - | |
Housing Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.52000 | ¥26.52 |
10 | ¥24.09400 | ¥240.94 |
25 | ¥22.81880 | ¥570.47 |
40 | ¥22.28850 | ¥891.54 |
80 | ¥21.22625 | ¥1,698.10 |
230 | ¥18.57274 | ¥4,271.73 |
440 | ¥18.04209 | ¥7,938.52 |
2,000 | ¥14.85826 | ¥29,716.52 |
4,000 | ¥14.32761 | ¥57,310.44 |