Results: 0
Manufacturer
3MAces ConnectorsAdam TechAmphenol CONECAmphenol ICC (Commercial Products)Amphenol ICC (FCI)Amphenol LTWAmphenol Sine Systems CorpAmphenol SocapexAssmann WSW ComponentsBelden Inc.Bulgin
Series
-*130198303131032033350363739
Packaging
-10 per Pkg100 per PkgBagBoxBulkCut Tape (CT)Digi-Reel®Retail PackageTape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Connector Type
-PlugPlug, High DensitySDL, Plug
Cable Type
-Flat CableFlat Oval Cable, Not SpecifiedFlat Oval Cable, Solid WiresFlat Oval Cable, Solid or Stranded WiresFlat Oval Cable, Stranded WiresFlat Oval Cable, Stranded or Tinsel WiresFlat Oval or Round Cable, Solid WiresFlat Oval or Round Cable, Solid or Stranded WiresFlat Oval or Round Cable, Stranded WiresRibbonRound CableRound Cable, Not SpecifiedRound Cable, Solid Wires
Number of Positions/Contacts
4p4c (RJ9, RJ10, RJ22)4p4c6p2c (RJ11)6p4c (RJ11, RJ14)6p6c (RJ11, RJ12, RJ14, RJ25)8p2c (RJ45), 2 Power8p4c (RJ45, Ethernet)8p4c8p4c, 4 Power8p6c (RJ45)8p8c (ARJ45, Ethernet, Split Pairs)8p8c (RJ Point Five, Ethernet)
Features
1=10pcs-Angled (45°), Strain Relief, ToollessAngled (90°), CoverAngled (90°), Strain ReliefAngled - 35°Angled - 45°Angled - 90°Angled - 90°, Housing, Locking Hook, Strain ReliefAngled 45°, Cable Clamp, HousingAngled 45°, Protective Cap, Strain ReliefAngled
Shielding
-ShieldedUnshielded
Ratings
-Cat3Cat5Cat5eCat6Cat6aCat7Cat8Cat8.1CatB
Ingress Protection
-IP20IP65/IP67 - Dust Tight, Water Resistant, WaterproofIP66/IP68/IP69K - Dust Tight, Water Resistant, WaterproofIP67 - Dust Tight, WaterproofIP67IP67/IP68 - Dust Tight, WaterproofIP67/IP69K - Dust Tight, Water Resistant, WaterproofIP68 - Dust Tight, WaterproofIP68IPX0, IP2X
Termination
-CrimpIDCPress-FitSolder PasteSolder
Length
0.10' (30.2mm)0.17' (53.0mm)0.19' (59.0mm)0.31' (95.4mm)0.366" (9.30mm)0.520" (13.21mm)0.524" (13.30mm)0.525" (13.34mm)0.526" (13.35mm)0.528" (13.40mm)0.530" (13.46mm)0.533" (13.54mm)
Color
-BlackBlack, SilverBlueBrownClearClear, GrayGrayGreenOliveOrangePink
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.