Modular Connector Jacks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions/Contacts | Number of Ports | Number of Rows | Mounting Type | Orientation | Termination | Shielding | Ratings | Features | LED Color | Ingress Protection | Tab Direction | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
689 In Stock | 1 : ¥165.26000 Bulk | - | Bulk | Active | Jack | 8p8c (RJ45, Ethernet) | 8 | 2 | Through Hole | 90° Angle (Right) | Solder | Shielded, EMI Finger | Cat5 | Board Guide | Does Not Contain LED | - | Up and Down | Phosphor Bronze | Gold | ||
566 In Stock | 1 : ¥230.20000 Tray | - | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 12 | 2 | Through Hole | 90° Angle (Right) | Solder | Shielded, EMI Finger | Cat5 | Board Guide | Does Not Contain LED | - | Up and Down | Phosphor Bronze | Gold | ||
830 In Stock | 1 : ¥40.64000 Tray | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 2 | 2 | Panel Mount, Through Hole | 90° Angle (Right) | Solder | Shielded, EMI Finger | Cat5e | Board Guide | Does Not Contain LED | - | Up and Down | Copper Alloy | Gold | |||
119 In Stock | 1 : ¥78.16000 Tray | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 2 | 2 | Through Hole | 90° Angle (Right) | Solder | Shielded, EMI Finger | Cat5 | Board Lock | Does Not Contain LED | - | Up and Down | Copper Alloy | Gold | |||
947 In Stock | 1 : ¥96.79000 Tray | - | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 2 | 2 | Board Edge; Panel Mount; Through Hole | 90° Angle (Right) | Press-Fit | Shielded, EMI Finger | Cat5 | Board Guide | Does Not Contain LED | - | Up and Down | Phosphor Bronze | Gold | ||
110 In Stock | 1 : ¥31.69000 Tray | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 2 | 2 | Through Hole | 90° Angle (Right) | Solder | Shielded, EMI Finger | - | Board Lock, Solder Retention | Green, Yellow - Green, Yellow | - | Up and Down | Phosphor Bronze | Gold |