Modular Connector Jacks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions/Contacts | Number of Ports | Number of Rows | Mounting Type | Orientation | Termination | Shielding | Ratings | Features | LED Color | Ingress Protection | Tab Direction | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,637 In Stock | 1 : ¥5.01000 Tray | - | Tray | Active | Jack | 6p6c (RJ11, RJ12, RJ14, RJ25) | 1 | 1 | Through Hole | 90° Angle (Right) | Solder | Unshielded | Cat3 | Board Lock | Does Not Contain LED | - | Up | Phosphor Bronze | Gold | ||
2,464 In Stock | 1 : ¥2.38000 Tray | Tray | Active | Jack | 6p6c (RJ11, RJ12, RJ14, RJ25) | 1 | 1 | Through Hole | 90° Angle (Right) | Solder | Unshielded | - | - | Does Not Contain LED | - | Up | Phosphor Bronze | Gold | |||
4,528 In Stock | 1 : ¥3.69000 Tray | Tray | Active | Jack | 6p6c (RJ11, RJ12, RJ14, RJ25) | 1 | 1 | Through Hole | 90° Angle (Right) | Solder | Unshielded | - | Board Lock | Does Not Contain LED | - | Up | Phosphor Bronze | Gold | |||
2,239 In Stock | 1 : ¥11.00000 Tube | Tube | Active | Jack | 6p6c (RJ11, RJ12, RJ14, RJ25) | 1 | 1 | Through Hole | 90° Angle (Right) | Solder | Unshielded | - | Board Lock | Does Not Contain LED | - | Up | Phosphor Bronze | Gold | |||
4,850 In Stock | 1 : ¥2.22000 Tray | Tray | Active | Jack | 6p4c (RJ11, RJ14) | 1 | 1 | Through Hole | 90° Angle (Right) | Solder | Unshielded | - | Board Lock | Does Not Contain LED | - | Up | Phosphor Bronze | Gold | |||
506 In Stock | 1 : ¥3.61000 Tray | Tray | Active | Jack | 6p6c (RJ11, RJ12, RJ14, RJ25) | 1 | 1 | Through Hole | 90° Angle (Right) | Solder | Unshielded | - | Board Lock | Does Not Contain LED | - | Down | Phosphor Bronze | Gold | |||
0 In Stock Check Lead Time | 1 : ¥3.53000 Tray | Tray | Active | Jack | 6p6c (RJ11, RJ12, RJ14, RJ25) | 1 | 1 | Through Hole | Vertical | Solder | Unshielded | - | Board Lock | Does Not Contain LED | - | User Selectable | Phosphor Bronze | Gold |