Modular Connector Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Convert From (Adapter End) | Convert To (Adapter End) | Type | Features | Ingress Protection | Mounting Type | Mounting Feature | Ratings | Shielding | Shell Material, Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
65 In Stock | 1 : ¥730.22000 Bulk | Bulk | Active | Jack, 6p6c (RJ11) | Jack, 6p6c (RJ11) | Coupler | Circular Bayonet Coupling | IP67 - Dust Tight, Waterproof | Panel Mount, Square Flange | - | - | Unshielded | Metal, Olive Drab Cadmium Plated | |||
48 In Stock | 1 : ¥599.82000 Bulk | Bulk | Active | Jack, 6p6c (RJ11) | Jack, 6p6c (RJ11) | Coupler | Circular Bayonet Coupling | IP67 - Dust Tight, Waterproof | Panel Mount, Square Flange | - | - | Unshielded | Metal, Nickel Plated | |||
27 In Stock | 1 : ¥722.82000 Bulk | Bulk | Active | Jack, 6p6c (RJ11) | Jack, 6p6c (RJ11) | Coupler | Circular Bayonet Coupling | IP67 - Dust Tight, Waterproof | Panel Mount, Square Flange | - | - | Unshielded | Metal | |||
139 In Stock | 1 : ¥733.80000 Bulk | Bulk | Active | Jack, 6p6c (RJ11) | Jack, 6p6c (RJ11) | Coupler | Circular Bayonet Coupling | IP67 - Dust Tight, Waterproof | Panel Mount, Bulkhead | Front Side Nut | - | Unshielded | Metal, Olive Drab Cadmium Plated | |||
15 In Stock | 1 : ¥997.78000 Bulk | Bulk | Active | Jack, 6p6c (RJ11) | Jack, 6p6c (RJ11) | Coupler | Circular Bayonet Coupling | IP67 - Dust Tight, Waterproof | Panel Mount, Bulkhead | Front Side Nut | - | Unshielded | Metal | |||
0 In Stock Check Lead Time | 1 : ¥1,007.94000 Bulk | Bulk | Active | Jack, 6p6c (RJ11) | Jack, 6p6c (RJ11) | Coupler | Circular Bayonet Coupling | IP67 - Dust Tight, Waterproof | Panel Mount, Bulkhead | Front Side Nut | - | Unshielded | Metal, Nickel Plated |