Modular Connector Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Convert From (Adapter End) | Convert To (Adapter End) | Type | Features | Ingress Protection | Mounting Type | Mounting Feature | Ratings | Shielding | Shell Material, Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12 In Stock | 1 : ¥456.19000 Bulk | Bulk | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | Dust Cap | IP67 - Dust Tight, Waterproof | Panel Mount | - | Cat5e | - | Polybutylene Terephthalate (PBT) | |||
2 In Stock | 1 : ¥744.42000 Bulk | Bulk | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | Dust Cap | IP67 - Dust Tight, Waterproof | Panel Mount | - | Cat5e | - | Zinc Die Cast | |||
5 In Stock | 1 : ¥534.18000 Bulk | Bulk | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | Dust Cap | IP67 - Dust Tight, Waterproof | Panel Mount | - | Cat5e | - | Polybutylene Terephthalate (PBT) | |||
7 In Stock | 1 : ¥767.08000 Bulk | Bulk | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | Circular Bayonet Coupling | IP67 - Dust Tight, Waterproof | Panel Mount, Square Flange | Front Side Nut | Cat5 | - | Zinc Die Cast | |||
1 In Stock 4 Factory | 1 : ¥416.54000 Bulk | Bulk | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | - | IP67 - Dust Tight, Waterproof | Board Mount | Panel | - | - | - | |||
3 In Stock | 1 : ¥210.32000 Bulk | Bulk | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | Dust Cap | IP67 - Dust Tight, Waterproof | Panel Mount | - | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | - | IP20 | Board Mounted | - | Cat5e | Shielded | - |