Results: 0
Manufacturer
3MAdafruit Industries LLCAdam TechAdvantech CorpAlpha WireAltech CorporationAmphenol Cables on DemandAmphenol CONECAmphenol ICC (Commercial Products)Amphenol ICC (FCI)Amphenol LTWAmphenol Socapex
Series
-*120108120108812034112213004813030118191616W8470084702
Packaging
BagBoxBulkRetail PackageSpoolTray
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Cable Type
-Flat, Coiled CableFlat, Straight CableIndividual WiresRound Cable
Connector Type
-Jack (12) to Plug (12)Jack (2) to PlugJack (3) to CableJack (4) to PlugJack (6) to CableJack (6) to Jack (6)Jack (6) to Plug (6)Jack to CableJack to JackJack to PlugJack with PCB to Cable
Mounting Type
-Free Hanging (In-Line)Panel Mount, BulkheadPanel Mount, Flange
Number of Positions/Contacts
4p4c (RJ9, RJ10, RJ22)6p4c (RJ11, RJ14)6p6c (RJ11, RJ12, RJ14, RJ25)8p3c (RJ45)8p4c (RJ45, Ethernet)8p8c8p8c (ARJ45, Ethernet, Split Pairs)8p8c (RJ Point Five, Ethernet)8p8c (RJ45, Ethernet)8p8c (RJ45, Ethernet), 8p8c (ARJ45, Ethernet, Split Pairs)10p0c10p10c (RJ50)10p8c10p8c, 8p8c (RJ45, Ethernet)
Length
0.01' (1.5mm)0.03' (10.0mm)0.10' (30.0mm)0.16' (50.0mm)0.20' (60.0mm)0.23' (70.0mm)0.25' (76.2mm)0.26' (80.0mm)0.33' (100.0mm)0.36' (110.0mm)0.39' (120.0mm)0.42' (127.0mm)
Shielding
-Double ShieldedShieldedUnshielded
Color
-AlmondAquaBeigeBlackBlack, White, GrayBlueBlue, WhiteBrownClearGrayGreen
Features
23 AWG24 AWG24AWG24AWG, UTP, PVC Cable26AWG26AWG, Molded Plugs28AWG, Molded Plugs, Reduced Diameter28AWG, UTP, PVC Cable600V, Molded Plugs-Breakaway Release, Molded PlugsCircular Bayonet Coupling
Style
-Cat3Cat5Cat5, CrossoverCat5, Industrial EnvironmentsCat5, Industrial Environments - IP20Cat5, Industrial Environments - IP65Cat5, Industrial Environments - IP65/IP67Cat5, Industrial Environments - IP67Cat5eCat5e, Cat6Cat5e, Crossover
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.