Results: 0
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim IntegratedCML MicrocircuitsCopeland Communications Inc.Infineon TechnologiesIntelIXYS Integrated Circuits DivisionMaxLinear, Inc.Microchip TechnologyNXP USA Inc.onsemiSilicon LabsSkyworks Solutions Inc.STMicroelectronics
Series
-*CY8CPLC10ISOcap™ISOmodem®SLSLM
Packaging
BulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Data Format
-ASK over Home Power LinesFSKFSK, Bell 202FSK, V.23HARTPSKV.21, V.22, V.23, Bell 103, Bell 202, FSKV.21, V.22, V.23, Bell 103, Bell 212AV.21, V.22, V.23, V.29, Bell 103, Bell 212AV.21, V.22, V.23, V.29, V.32, Bell 103, Bell 212AV.21, V.22, V.23, V.29, V.32, V.34, Bell 103, Bell 212A
Baud Rates
300 ~ 9.6k1.2k1.2k, 1.8k1.8k2.4k4.8k9.6k ~ 115.2k9.6k14.4k19.2k20k33.6k38.4k56k
Voltage - Supply
1.42V ~ 1.65V1.7V ~ 1.9V, 3V ~ 3.6V1.71V ~ 5.5V1.8V ~ 3.5V2.7V ~ 3.6V2.7V ~ 5.5V3V ~ 12V3V ~ 3.6V3V ~ 5.25V3V ~ 5.5V3V ~ 5V3.3V ~ 5V3.3V3.3V, 5V
Mounting Type
-SocketSurface MountThrough Hole
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad16-DIP (0.300", 7.62mm)16-SOIC (0.154", 3.90mm Width)16-SOIC (0.295", 7.50mm Width)16-TSSOP (0.173", 4.40mm Width)16-VFQFN Exposed Pad20-SOIC (0.295", 7.50mm Width)20-TSSOP (0.173", 4.40mm Width)24-SOIC (0.295", 7.50mm Width)24-SSOP (0.209", 5.30mm Width)24-TSSOP (0.173", 4.40mm Width)24-VFQFN Exposed Pad
Supplier Device Package
8-SOIC-EP16-PDIP16-SO16-SOIC16-TSSOP16-VQFN (3x3)20-SOIC20-TSSOP24-LFCSP-WQ (4x4)24-QFN (4x4)24-SOIC24-SSOP
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.