TC-32348-000

DigiKey Part Number
TC-32348-000-ND
Manufacturer
Manufacturer Product Number
TC-32348-000
Description
MIC ANALOG -40DB 0.368"LX0.138"W
Customer Reference
Detailed Description
100 Hz ~ 6 kHz Analog Microphone (-40dB ±3dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles
Series
Packaging
Tray
Part Status
Obsolete
Type
-
Output Type
Analog
Direction
-
Frequency Range
100 Hz ~ 6 kHz
Sensitivity
-40dB ±3dB @ 94dB SPL
S/N Ratio
-
Impedance
2.2 kOhms
Voltage - Rated
2 V
Current - Supply
500 µA
Port Location
-
Termination
Solder Pads
Size / Dimension
0.368" L x 0.138" W (9.35mm x 3.50mm)
Height (Max)
0.098" (2.50mm)
Shape
Rectangular