Microphones
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Direction | Frequency Range | Sensitivity | S/N Ratio | Voltage - Rated | Voltage Range | Current - Supply | Port Location | Ratings | Termination | Size / Dimension | Height (Max) | Shape |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,245 In Stock | 1 : ¥18.94000 Cut Tape (CT) 1,250 : ¥10.67448 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 100 Hz ~ 10 kHz | -26dB ±1dB @ 94dB SPL | 65dB | 1.8 V | 1.62 V ~ 3.6 V | 650 µA | Top | - | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.043" (1.08mm) | Rectangular | |||
3,700 In Stock | 1 : ¥20.88000 Cut Tape (CT) 1,250 : ¥11.93995 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 20 Hz ~ 20 kHz | -26dB ±1dB @ 94dB SPL | 65dB | 1.8 V | 1.62 V ~ 3.6 V | 650 µA | Top | - | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.043" (1.10mm) | Rectangular | |||
1,250 In Stock | 1 : ¥21.30000 Cut Tape (CT) 1,250 : ¥12.16110 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 100 Hz ~ 10 kHz | -26dB ±1dB @ 94dB SPL | 64dB | 1.8 V | 1.62 V ~ 3.6 V | 550 µA | Top | - | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.043" (1.08mm) | Rectangular | |||
1,245 In Stock | 1 : ¥20.57000 Cut Tape (CT) 1,250 : ¥11.74196 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 20 Hz ~ 20 kHz | -37dB ±1dB @ 94dB SPL | 67dB | 1.8 V | 1.6 V ~ 3.3 V | 1.05 mA | Top | - | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.043" (1.10mm) | Rectangular |