Microphones
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Direction | Frequency Range | Sensitivity | S/N Ratio | Impedance | Voltage - Rated | Voltage Range | Current - Supply | Port Location | Ratings | Termination | Size / Dimension | Height (Max) | Shape |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,609 In Stock | 1 : ¥7.22000 Cut Tape (CT) 5,900 : ¥3.77260 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Analog | Omnidirectional | 50 Hz ~ 10 kHz | -38dB ±3dB @ 94dB SPL | 62.5dB | 400 Ohms | 1.8 V | 1.5 V ~ 3.6 V | 185 µA | Bottom | - | Solder Pads | 0.108" L x 0.073" W (2.75mm x 1.85mm) | 0.039" (1.00mm) | Rectangular | |||
6,343 In Stock | 1 : ¥19.05000 Cut Tape (CT) 10,000 : ¥10.02435 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 27 Hz ~ 20 kHz | -41dB ±1dB @ 94dB SPL | 68dB | - | 1.8 V | 1.65 V ~ 1.98 V | 330 µA | Bottom | - | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.044" (1.11mm) | Rectangular |