Microphones
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Direction | Frequency Range | Sensitivity | S/N Ratio | Voltage - Rated | Voltage Range | Current - Supply | Port Location | Ratings | Termination | Size / Dimension | Height (Max) | Shape |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,254 In Stock | 1 : ¥19.05000 Cut Tape (CT) 10,000 : ¥10.02435 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 27 Hz ~ 20 kHz | -41dB ±1dB @ 94dB SPL | 68dB | 1.8 V | 1.65 V ~ 1.98 V | 330 µA | Bottom | - | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.044" (1.11mm) | Rectangular | |||
23,364 In Stock | 1 : ¥17.81000 Cut Tape (CT) 5,000 : ¥10.04268 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 20 Hz ~ 10 kHz | -24dB ±1dB @ 94dB SPL | 64dB | 1.8 V | 1.6 V ~ 3.6 V | 800 µA | Bottom | - | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.043" (1.08mm) | Rectangular |