Microphones
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Direction | Frequency Range | Sensitivity | S/N Ratio | Impedance | Voltage - Rated | Voltage Range | Current - Supply | Port Location | Ratings | Termination | Size / Dimension | Height (Max) | Shape |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,427 In Stock | 1 : ¥2.87000 Cut Tape (CT) 5,000 : ¥1.48596 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Analog | Omnidirectional | 100 Hz ~ 10 kHz | -38dB ±1dB @ 94dB SPL | 65dB | 400 Ohms | - | 2.3 V ~ 3.6 V | 200 µA | Bottom | - | Solder Pads | 0.132" L x 0.098" W (3.35mm x 2.50mm) | 0.043" (1.08mm) | Rectangular | ||
15,427 In Stock | 1 : ¥3.28000 Tray | Tray | Active | Electret Condenser | Analog | Omnidirectional | 100 Hz ~ 10 kHz | -42dB ±3dB @ 94dB SPL | 60dB | - | 2 V | - | 500 µA | Top | - | PC Pins | 0.157" Dia (4.00mm) | 0.067" (1.70mm) | Circular |