Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,752 In Stock | 1 : ¥11.41000 Cut Tape (CT) 3,300 : ¥9.52292 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 28KB (16K x 14) | FLASH | 256 x 8 | 2K x 8 | 2.3V ~ 5.5V | A/D 11x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-UQFN (4x4) | 16-UQFN Exposed Pad | |||
2,301 In Stock | 1 : ¥10.67000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 28KB (16K x 14) | FLASH | 256 x 8 | 2K x 8 | 2.3V ~ 5.5V | A/D 11x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
9,163 In Stock | 1 : ¥11.41000 Cut Tape (CT) 2,500 : ¥9.52291 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 28KB (16K x 14) | FLASH | 256 x 8 | 2K x 8 | 2.3V ~ 5.5V | A/D 11x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
284 In Stock | 1 : ¥13.96000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 28KB (16K x 14) | FLASH | 256 x 8 | 2K x 8 | 2.3V ~ 5.5V | A/D 11x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
6,171 In Stock | 1 : ¥11.08000 Tube | Tube | Active | Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 28KB (16K x 14) | FLASH | 256 x 8 | 2K x 8 | 2.3V ~ 5.5V | A/D 11x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-UQFN (4x4) | 16-UQFN Exposed Pad | |||
536 In Stock | 1 : ¥11.08000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 28KB (16K x 14) | FLASH | 256 x 8 | 2K x 8 | 2.3V ~ 5.5V | A/D 11x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
1,039 In Stock | 1 : ¥11.90000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 28KB (16K x 14) | FLASH | 256 x 8 | 2K x 8 | 2.3V ~ 5.5V | A/D 11x10b; D/A 1x5b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
1,083 In Stock | 1 : ¥12.15000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 28KB (16K x 14) | FLASH | 256 x 8 | 2K x 8 | 2.3V ~ 5.5V | A/D 11x10b; D/A 1x5b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
2,000 In Stock | 1 : ¥10.84000 Cut Tape (CT) 2,600 : ¥8.94819 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 28KB (16K x 14) | FLASH | 256 x 8 | 2K x 8 | 2.3V ~ 5.5V | A/D 11x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
86 In Stock | 1 : ¥12.15000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 28KB (16K x 14) | FLASH | 256 x 8 | 2K x 8 | 2.3V ~ 5.5V | A/D 11x10b; D/A 1x5b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 16-UQFN (4x4) | 16-UQFN Exposed Pad | |||
0 In Stock Check Lead Time | 450 : ¥12.64240 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 28KB (16K x 14) | FLASH | 256 x 8 | 2K x 8 | 2.3V ~ 5.5V | A/D 11x10b; D/A 1x5b | Internal | -40°C ~ 125°C (TA) | - | - | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
0 In Stock | Active | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 28KB (16K x 14) | FLASH | 256 x 8 | 2K x 8 | 2.3V ~ 5.5V | A/D 11x10b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 16-VQFN (4x4) | 16-VQFN Exposed Pad | |||
0 In Stock | Active | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 28KB (16K x 14) | FLASH | 256 x 8 | 2K x 8 | 2.3V ~ 5.5V | A/D 11x10b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-UQFN (4x4) | 16-UQFN Exposed Pad | |||
0 In Stock | Active | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 28KB (16K x 14) | FLASH | 256 x 8 | 2K x 8 | 2.3V ~ 5.5V | A/D 11x10b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 28KB (16K x 14) | FLASH | 256 x 8 | 2K x 8 | 2.3V ~ 5.5V | A/D 11x10b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 16-VQFN (4x4) | 16-VQFN Exposed Pad | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 28KB (16K x 14) | FLASH | 256 x 8 | 2K x 8 | 2.3V ~ 5.5V | A/D 11x10b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 28KB (16K x 14) | FLASH | 256 x 8 | 2K x 8 | 2.3V ~ 5.5V | A/D 11x10b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) |