Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,380 In Stock | 1 : ¥38.54000 Tube | Tube | Active | Verified | PIC | 8-Bit | 4MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 22 | 7KB (4K x 14) | OTP | - | 192 x 8 | 4V ~ 5.5V | - | External | 0°C ~ 70°C (TA) | Through Hole | 28-SPDIP | 28-DIP (0.300", 7.62mm) | |||
1,573 In Stock | 1 : ¥41.38000 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 22 | 7KB (4K x 14) | OTP | - | 192 x 8 | 4V ~ 5.5V | - | External | 0°C ~ 70°C (TA) | Through Hole | 28-SPDIP | 28-DIP (0.300", 7.62mm) | |||
832 In Stock | 1 : ¥36.75000 Tube | Tube | Active | Verified | PIC | 8-Bit | 4MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 22 | 7KB (4K x 14) | OTP | - | 192 x 8 | 4V ~ 5.5V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 28-SOIC | 28-SOIC (0.295", 7.50mm Width) | |||
188 In Stock | 1 : ¥38.54000 Tube | Tube | Active | Verified | PIC | 8-Bit | 4MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 22 | 7KB (4K x 14) | OTP | - | 192 x 8 | 4V ~ 5.5V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
162 In Stock | 1 : ¥39.67000 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 22 | 7KB (4K x 14) | OTP | - | 192 x 8 | 4V ~ 5.5V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 28-SOIC | 28-SOIC (0.295", 7.50mm Width) | |||
210 In Stock | 1 : ¥42.60000 Tube | Tube | Active | Verified | PIC | 8-Bit | 4MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 22 | 7KB (4K x 14) | OTP | - | 192 x 8 | 4V ~ 5.5V | - | External | -40°C ~ 85°C (TA) | Through Hole | 28-SPDIP | 28-DIP (0.300", 7.62mm) | |||
182 In Stock | 1 : ¥43.49000 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 22 | 7KB (4K x 14) | OTP | - | 192 x 8 | 4V ~ 5.5V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 28-SOIC | 28-SOIC (0.295", 7.50mm Width) | |||
170 In Stock | 1 : ¥64.96000 Tube | Tube | Active | Verified | PIC | 8-Bit | 4MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 22 | 7KB (4K x 14) | OTP | - | 192 x 8 | 4V ~ 6V | - | External | 0°C ~ 70°C (TA) | Through Hole | 28-SPDIP | 28-DIP (0.300", 7.62mm) | |||
78 In Stock | 1 : ¥40.65000 Tube | Tube | Active | Verified | PIC | 8-Bit | 4MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 22 | 7KB (4K x 14) | OTP | - | 192 x 8 | 4V ~ 5.5V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 28-SOIC | 28-SOIC (0.295", 7.50mm Width) | |||
74 In Stock | 1 : ¥41.30000 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 22 | 7KB (4K x 14) | OTP | - | 192 x 8 | 4V ~ 5.5V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
0 In Stock Check Lead Time | 1 : ¥69.59000 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 22 | 7KB (4K x 14) | OTP | - | 192 x 8 | 4V ~ 6V | - | External | 0°C ~ 70°C (TA) | Through Hole | 28-SPDIP | 28-DIP (0.300", 7.62mm) | |||
17 In Stock | 1 : ¥45.53000 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 22 | 7KB (4K x 14) | OTP | - | 192 x 8 | 4V ~ 5.5V | - | External | -40°C ~ 85°C (TA) | Through Hole | 28-SPDIP | 28-DIP (0.300", 7.62mm) | |||
0 In Stock Check Lead Time | 1,600 : ¥42.47842 Tape & Reel (TR) | Tape & Reel (TR) | Active | Verified | PIC | 8-Bit | 4MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 22 | 7KB (4K x 14) | OTP | - | 192 x 8 | 4V ~ 5.5V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 28-SOIC | 28-SOIC (0.295", 7.50mm Width) | |||
0 In Stock Check Lead Time | 135 : ¥44.30763 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 22 | 7KB (4K x 14) | OTP | - | 192 x 8 | 4V ~ 5.5V | - | External | -40°C ~ 125°C (TA) | Surface Mount | 28-SOIC | 28-SOIC (0.295", 7.50mm Width) | |||
0 In Stock Check Lead Time | 135 : ¥44.40941 Tube | Tube | Active | Verified | PIC | 8-Bit | 4MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 22 | 7KB (4K x 14) | OTP | - | 192 x 8 | 4V ~ 5.5V | - | External | -40°C ~ 125°C (TA) | Surface Mount | 28-SOIC | 28-SOIC (0.295", 7.50mm Width) | |||
0 In Stock Check Lead Time | 141 : ¥45.32418 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 22 | 7KB (4K x 14) | OTP | - | 192 x 8 | 4V ~ 5.5V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
0 In Stock Check Lead Time | 108 : ¥62.19324 Tube | Tube | Active | Verified | PIC | 8-Bit | 4MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 22 | 7KB (4K x 14) | OTP | - | 192 x 8 | 4V ~ 6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 28-SOIC | 28-SOIC (0.295", 7.50mm Width) | |||
0 In Stock Check Lead Time | 81 : ¥66.46198 Tube | Tube | Active | Verified | PIC | 8-Bit | 10MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 22 | 7KB (4K x 14) | OTP | - | 192 x 8 | 4V ~ 6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 28-SOIC | 28-SOIC (0.295", 7.50mm Width) | |||
0 In Stock Check Lead Time | 81 : ¥66.46198 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 22 | 7KB (4K x 14) | OTP | - | 192 x 8 | 4V ~ 6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 28-SOIC | 28-SOIC (0.295", 7.50mm Width) | |||
0 In Stock Check Lead Time | 75 : ¥69.61200 Tube | Tube | Active | Verified | PIC | 8-Bit | 10MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 22 | 7KB (4K x 14) | OTP | - | 192 x 8 | 4V ~ 6V | - | External | 0°C ~ 70°C (TA) | Through Hole | 28-SPDIP | 28-DIP (0.300", 7.62mm) | |||
0 In Stock Check Lead Time | 81 : ¥73.37136 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 22 | 7KB (4K x 14) | OTP | - | 192 x 8 | 4V ~ 6V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 28-SOIC | 28-SOIC (0.295", 7.50mm Width) | |||
0 In Stock Check Lead Time | 81 : ¥74.28667 Tube | Tube | Active | Verified | PIC | 8-Bit | 4MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 22 | 7KB (4K x 14) | OTP | - | 192 x 8 | 4V ~ 6V | - | External | -40°C ~ 125°C (TA) | Surface Mount | 28-SOIC | 28-SOIC (0.295", 7.50mm Width) | |||
0 In Stock Check Lead Time | 75 : ¥76.92893 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 22 | 7KB (4K x 14) | OTP | - | 192 x 8 | 4V ~ 6V | - | External | -40°C ~ 85°C (TA) | Through Hole | 28-SPDIP | 28-DIP (0.300", 7.62mm) | |||
0 In Stock | 15 : ¥116.00200 Tube | Tube | Obsolete | Verified | PIC | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 22 | 7KB (4K x 14) | EPROM, UV | - | 192 x 8 | 4V ~ 5.5V | - | External | 0°C ~ 70°C (TA) | Through Hole | 28-CerDip | 28-CDIP (0.300", 7.62mm) Window | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | PIC | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 22 | 7KB (4K x 14) | EPROM, UV | - | 192 x 8 | 4V ~ 6V | - | External | 0°C ~ 70°C (TA) | Through Hole | 28-CerDip | 28-CDIP (0.300", 7.62mm) Window |