Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥27.26000 Cut Tape (CT) 2,000 : ¥13.66323 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MSP430 CPU16 | 16-Bit | 16MHz | I2C, IrDA, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 16 | 16KB (16K x 8) | FLASH | - | 512 x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
0 In Stock Check Lead Time | 1 : ¥28.40000 Cut Tape (CT) 2,000 : ¥14.24769 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MSP430 CPU16 | 16-Bit | 16MHz | I2C, IrDA, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 24 | 16KB (16K x 8) | FLASH | - | 512 x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 28-TSSOP | 28-TSSOP (0.173", 4.40mm Width) | |||
0 In Stock Check Lead Time | 3,000 : ¥6.82799 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | MSP430 CPU16 | 16-Bit | 16MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 10 | 2KB (2K x 8) | FLASH | - | 128 x 8 | 1.8V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-QFN (4x4) | 16-VQFN Exposed Pad | |||
0 In Stock Check Lead Time | 2,000 : ¥9.90622 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | MSP430 CPU16 | 16-Bit | 16MHz | I2C, SPI | Brown-out Detect/Reset, POR, PWM, WDT | 10 | 2KB (2K x 8) | FLASH | - | 128 x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
0 In Stock | 2,000 : ¥13.72940 Tape & Reel (TR) | Tape & Reel (TR) | Last Time Buy | Not Verified | MSP430 CPU16 | 16-Bit | 16MHz | I2C, IrDA, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 16 | 8KB (8K x 8) | FLASH | - | 512 x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
0 In Stock | 2,000 : ¥14.26974 Tape & Reel (TR) | Tape & Reel (TR) | Last Time Buy | Not Verified | MSP430 CPU16 | 16-Bit | 16MHz | I2C, IrDA, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 24 | 8KB (8K x 8) | FLASH | - | 512 x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 28-TSSOP | 28-TSSOP (0.173", 4.40mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | MSP430 CPU16 | 16-Bit | 16MHz | I2C, SPI | Brown-out Detect/Reset, POR, PWM, WDT | 10 | 2KB (2K x 8) | FLASH | - | 128 x 8 | 1.8V ~ 3.6V | Slope A/D | Internal | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | MSP430 CPU16 | 16-Bit | 16MHz | I2C, SPI | Brown-out Detect/Reset, POR, PWM, WDT | 10 | 2KB (2K x 8) | FLASH | - | 128 x 8 | 1.8V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
0 In Stock | Discontinued at Digi-Key | Tray | Discontinued at Digi-Key | Not Verified | MSP430 CPU16 | 16-Bit | 16MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 10 | 512B (512 x 8) | FLASH | - | 128 x 8 | 1.8V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-QFN (4x4) | 16-VQFN Exposed Pad | |||
0 In Stock | Discontinued at Digi-Key | Tray | Discontinued at Digi-Key | Not Verified | MSP430 CPU16 | 16-Bit | 16MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 10 | 1KB (1K x 8) | FLASH | - | 128 x 8 | 1.8V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-QFN (4x4) | 16-VQFN Exposed Pad | |||
0 In Stock | Discontinued at Digi-Key | Tray | Discontinued at Digi-Key | Not Verified | MSP430 CPU16 | 16-Bit | 16MHz | I2C, SPI | Brown-out Detect/Reset, POR, PWM, WDT | 10 | 1KB (1K x 8) | FLASH | - | 128 x 8 | 1.8V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-QFN (4x4) | 16-VQFN Exposed Pad | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | MSP430 CPU16 | 16-Bit | 16MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 10 | 2KB (2K x 8) | FLASH | - | 128 x 8 | 1.8V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-QFN (4x4) | 16-VQFN Exposed Pad | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | MSP430 CPU16 | 16-Bit | 16MHz | I2C, SPI | Brown-out Detect/Reset, POR, PWM, WDT | 10 | 2KB (2K x 8) | FLASH | - | 128 x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-QFN (4x4) | 16-VQFN Exposed Pad | |||
0 In Stock | Discontinued at Digi-Key | Tube | Discontinued at Digi-Key | Not Verified | MSP430 CPU16 | 16-Bit | 16MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 10 | 512B (512 x 8) | FLASH | - | 128 x 8 | 1.8V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | MSP430 CPU16 | 16-Bit | 16MHz | I2C, SPI | Brown-out Detect/Reset, POR, PWM, WDT | 10 | 1KB (1K x 8) | FLASH | - | 128 x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | MSP430 CPU16 | 16-Bit | 16MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 10 | 2KB (2K x 8) | FLASH | - | 128 x 8 | 1.8V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
0 In Stock | Discontinued at Digi-Key | Tube | Discontinued at Digi-Key | Not Verified | MSP430 CPU16 | 16-Bit | 16MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 10 | 2KB (2K x 8) | FLASH | - | 128 x 8 | 1.8V ~ 3.6V | - | Internal | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Not Verified | MSP430 CPU16 | 16-Bit | 16MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 10 | 512B (512 x 8) | FLASH | - | 128 x 8 | 1.8V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | MSP430 CPU16 | 16-Bit | 16MHz | I2C, SPI | Brown-out Detect/Reset, POR, PWM, WDT | 10 | 2KB (2K x 8) | FLASH | - | 128 x 8 | 1.8V ~ 3.6V | Slope A/D | Internal | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Not Verified | MSP430 CPU16 | 16-Bit | 16MHz | I2C, IrDA, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, PWM, WDT | 16 | 4KB (4K x 8) | FLASH | - | 256 x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | MSP430 CPU16 | 16-Bit | 16MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 10 | 512B (512 x 8) | FLASH | - | 128 x 8 | 1.8V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-QFN (4x4) | 16-VQFN Exposed Pad | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Not Verified | MSP430 CPU16 | 16-Bit | 16MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 10 | 2KB (2K x 8) | FLASH | - | 128 x 8 | 1.8V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-QFN (4x4) | 16-VQFN Exposed Pad | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Not Verified | MSP430 CPU16 | 16-Bit | 16MHz | I2C, SPI | Brown-out Detect/Reset, POR, PWM, WDT | 10 | 2KB (2K x 8) | FLASH | - | 128 x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-QFN (4x4) | 16-VQFN Exposed Pad |