Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,809 In Stock | 1 : ¥20.03000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 17 | 128KB (128K x 8) | FLASH | - | 12K x 8 | 2.7V ~ 5.5V | A/D - 8bit SAR | Internal | -40°C ~ 85°C (TA) | Surface Mount | 40-QFN (6x6) | 40-UFQFN Exposed Pad | |||
2,427 In Stock | 1 : ¥23.15000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 12 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 2.7V ~ 5.5V | A/D - 8bit SAR | Internal | -40°C ~ 105°C (TA) | Surface Mount | 24-QFN (4x4) | 24-UFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 2,500 : ¥12.02346 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 12 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 2.7V ~ 5.5V | - | Internal | -40°C ~ 105°C (TA) | Surface Mount | 24-QFN (4x4) | 24-UFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 2,500 : ¥14.80152 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 17 | 128KB (128K x 8) | FLASH | - | 12K x 8 | 2.7V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 40-QFN (6x6) | 40-UFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 2,500 : ¥17.57731 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit | 48MHz | I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 20 | 128KB (128K x 8) | FLASH | - | 8K x 8 | 2.7V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 40-QFN (6x6) | 40-UFQFN Exposed Pad |