Microcontrollers

Results: 1,061
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveObsolete
DigiKey Programmable
Not VerifiedVerified
Speed
1MHz4MHz6MHz8MHz10MHz15MHz16MHz20MHz
Connectivity
-CANbus, LINbus, SPI, UART/USARTEBI/EMI, I2C, SPI, UART/USARTEBI/EMI, SPI, UART/USARTI2CI2C, SPII2C, SPI, UART/USARTI2C, SPI, UART/USART, USBLINbus, SPI, UART/USART, LINbus-SBCSPISPI, UART/USARTSPI, UART/USART, USBSPI, UART/USART, USI
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDTBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDTBrown-out Detect/Reset, POR, PWM, WDTBrown-out Detect/Reset, POR, WDTPOR, PWM, WDTPOR, WDT
Number of I/O
57101718222326323553546869
Program Memory Size
4KB (2K x 16)8KB (4K x 16)16KB (8K x 16)32KB (16K x 16)32KB (32K x 8)40KB (20K x 16)64KB (32K x 16)64KB (64K x 8)128KB (64K x 16)256KB (128K x 16)
EEPROM Size
256 x 8512 x 81K x 82K x 84K x 8
RAM Size
512 x 81K x 81.25K x 82K x 82.5K x 84K x 88K x 816K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V1.8V ~ 5.5V1.8V ~ 9V2V ~ 2.4V2.7V ~ 3.6V2.7V ~ 5.5V3V ~ 3.6V4V ~ 25V4V ~ 5.5V4.5V ~ 5.5V
Data Converters
-A/D 10x12bA/D 11x10b; D/A 1x10bA/D 12x10bA/D 16x10bA/D 1x10bA/D 1x17b Sigma Delta, 1x18b Sigma DeltaA/D 5x12bA/D 6x10bA/D 7x12bA/D 8x10b SARA/D 8x10b
Oscillator Type
ExternalInternal
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)-40°C ~ 150°C (TA)-40°C ~ 85°C (TA)-40°C ~ 85°C-20°C ~ 85°C (TA)0°C ~ 70°C (TA)0°C ~ 70°C
Mounting Type
Surface MountThrough Hole
Supplier Device Package
18-MLF (3.5x6.5)28-PDIP28-TSOP28-VQFN (4x4)32-QFN (5x5)32-QFN (7x7)32-TQFP (7x7)32-UFBGA (4x4)32-VQFN (5x5)36-LGA (6.5x3.5)40-PDIP44-PLCC (16.6x16.6)
Package / Case
18-WFDFN Exposed Pad (Staggered Leads)28-DIP (0.300", 7.62mm)28-TSSOP (0.465", 11.80mm Width)28-VFQFN Exposed Pad32-TQFP32-UFBGA32-VFQFN Exposed Pad32-VQFN Exposed Pad36-WFLGA40-DIP (0.600", 15.24mm)44-LCC (J-Lead)44-TFSOP (0.173", 4.40mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
1,061Results
Applied FiltersRemove All

Showing
of 1,061
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
32-VQFN
ATMEGA88PA-MU
IC MCU 8BIT 8KB FLASH 32VQFN
Microchip Technology
2,005
In Stock
1 : ¥14.20000
Tray
Tray
ActiveVerifiedAVR8-Bit20MHzI2C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT238KB (4K x 16)FLASH512 x 81K x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)--Surface Mount32-VQFN (5x5)32-VFQFN Exposed Pad
32 TQFP Top View
ATMEGA88PA-AU
IC MCU 8BIT 8KB FLASH 32TQFP
Microchip Technology
11,758
In Stock
1 : ¥14.78000
Tray
Tray
ActiveVerifiedAVR8-Bit20MHzI2C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT238KB (4K x 16)FLASH512 x 81K x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)--Surface Mount32-TQFP (7x7)32-TQFP
32 TQFP Top View
ATMEGA48A-AU
IC MCU 8BIT 4KB FLASH 32TQFP
Microchip Technology
1,339
In Stock
1 : ¥14.86000
Tray
Tray
ActiveVerifiedAVR8-Bit20MHzI2C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT234KB (2K x 16)FLASH256 x 8512 x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)--Surface Mount32-TQFP (7x7)32-TQFP
32 TQFP Top View
ATMEGA88PA-AUR
IC MCU 8BIT 8KB FLASH 32TQFP
Microchip Technology
3,161
In Stock
1 : ¥15.76000
Cut Tape (CT)
2,000 : ¥13.05286
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedAVR8-Bit20MHzI2C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT238KB (4K x 16)FLASH512 x 81K x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)--Surface Mount32-TQFP (7x7)32-TQFP
32 TQFP Top View
ATMEGA88A-AU
IC MCU 8BIT 8KB FLASH 32TQFP
Microchip Technology
9,022
In Stock
1 : ¥16.17000
Tray
Tray
ActiveVerifiedAVR8-Bit20MHzI2C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT238KB (4K x 16)FLASH512 x 81K x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)--Surface Mount32-TQFP (7x7)32-TQFP
32 TQFP Top View
ATMEGA48PA-AUR
IC MCU 8BIT 4KB FLASH 32TQFP
Microchip Technology
11,803
In Stock
1 : ¥16.34000
Cut Tape (CT)
2,000 : ¥13.54551
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedAVR8-Bit20MHzI2C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT234KB (2K x 16)FLASH256 x 8512 x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)--Surface Mount32-TQFP (7x7)32-TQFP
32-VQFN
ATMEGA168A-MU
IC MCU 8BIT 16KB FLASH 32VQFN
Microchip Technology
1,935
In Stock
1 : ¥17.65000
Tray
Tray
ActiveVerifiedAVR8-Bit20MHzI2C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2316KB (8K x 16)FLASH512 x 81K x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)--Surface Mount32-VQFN (5x5)32-VFQFN Exposed Pad
32-VQFN
ATMEGA168PA-MU
IC MCU 8BIT 16KB FLASH 32VQFN
Microchip Technology
737
In Stock
1 : ¥17.65000
Tray
Tray
ActiveVerifiedAVR8-Bit20MHzI2C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2316KB (8K x 16)FLASH512 x 81K x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)--Surface Mount32-VQFN (5x5)32-VFQFN Exposed Pad
28 VQFN
ATMEGA168PA-MMHR
IC MCU 8BIT 16KB FLASH 28VQFN
Microchip Technology
13,059
In Stock
1 : ¥17.98000
Cut Tape (CT)
6,000 : ¥15.02319
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedAVR8-Bit20MHzI2C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2316KB (8K x 16)FLASH512 x 81K x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)--Surface Mount28-VQFN (4x4)28-VFQFN Exposed Pad
32 TQFP Top View
ATMEGA168A-AU
IC MCU 8BIT 16KB FLASH 32TQFP
Microchip Technology
10,581
In Stock
1 : ¥17.98000
Tray
Tray
ActiveVerifiedAVR8-Bit20MHzI2C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2316KB (8K x 16)FLASH512 x 81K x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)--Surface Mount32-TQFP (7x7)32-TQFP
32 TQFP Top View
ATMEGA168PA-AU
IC MCU 8BIT 16KB FLASH 32TQFP
Microchip Technology
22,224
In Stock
1 : ¥18.31000
Tray
Tray
ActiveVerifiedAVR8-Bit20MHzI2C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2316KB (8K x 16)FLASH512 x 81K x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)--Surface Mount32-TQFP (7x7)32-TQFP
32 TQFP Top View
ATMEGA168PA-AUR
IC MCU 8BIT 16KB FLASH 32TQFP
Microchip Technology
16,585
In Stock
1 : ¥19.37000
Cut Tape (CT)
2,000 : ¥16.09041
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedAVR8-Bit20MHzI2C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2316KB (8K x 16)FLASH512 x 81K x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)--Surface Mount32-TQFP (7x7)32-TQFP
32 TQFP Top View
ATMEGA48-20AU
IC MCU 8BIT 4KB FLASH 32TQFP
Microchip Technology
3,439
In Stock
1 : ¥19.54000
Tray
Tray
ActiveVerifiedAVR8-Bit20MHzI2C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT234KB (2K x 16)FLASH256 x 8512 x 82.7V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)--Surface Mount32-TQFP (7x7)32-TQFP
32 TQFP Top View
ATMEGA48V-10AU
IC MCU 8BIT 4KB FLASH 32TQFP
Microchip Technology
3,000
In Stock
1 : ¥19.54000
Tray
Tray
ActiveVerifiedAVR8-Bit10MHzI2C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT234KB (2K x 16)FLASH256 x 8512 x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)--Surface Mount32-TQFP (7x7)32-TQFP
32-VQFN
ATMEGA328-MU
IC MCU 8BIT 32KB FLASH 32VQFN
Microchip Technology
4,626
In Stock
1 : ¥19.87000
Tray
Tray
ActiveVerifiedAVR8-Bit20MHzI2C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2332KB (16K x 16)FLASH1K x 82K x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)--Surface Mount32-VQFN (5x5)32-VFQFN Exposed Pad
32 TQFP Top View
ATMEGA328-AU
IC MCU 8BIT 32KB FLASH 32TQFP
Microchip Technology
3,014
In Stock
1 : ¥19.87000
Tray
Tray
ActiveVerifiedAVR8-Bit20MHzI2C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2332KB (16K x 16)FLASH1K x 82K x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)--Surface Mount32-TQFP (7x7)32-TQFP
32 TQFP Top View
ATMEGA48V-10AUR
IC MCU 8BIT 4KB FLASH 32TQFP
Microchip Technology
6,118
In Stock
1 : ¥20.28000
Cut Tape (CT)
2,000 : ¥16.74715
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedAVR8-Bit10MHzI2C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT234KB (2K x 16)FLASH256 x 8512 x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)--Surface Mount32-TQFP (7x7)32-TQFP
32 TQFP Top View
ATMEGA328-AUR
IC MCU 8BIT 32KB FLASH 32TQFP
Microchip Technology
24,967
In Stock
1 : ¥20.61000
Cut Tape (CT)
2,000 : ¥17.23967
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedAVR8-Bit20MHzI2C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2332KB (16K x 16)FLASH1K x 82K x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)--Surface Mount32-TQFP (7x7)32-TQFP
32 TQFP Top View
ATMEGA8A-AUR
IC MCU 8BIT 8KB FLASH 32TQFP
Microchip Technology
3,938
In Stock
1 : ¥21.34000
Cut Tape (CT)
2,000 : ¥17.73232
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedAVR8-Bit16MHzI2C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT238KB (4K x 16)FLASH512 x 81K x 82.7V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)--Surface Mount32-TQFP (7x7)32-TQFP
28-DIP
ATMEGA328-PU
IC MCU 8BIT 32KB FLASH 28DIP
Microchip Technology
39,063
In Stock
1 : ¥21.59000
Tube
Tube
ActiveVerifiedAVR8-Bit20MHzI2C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2332KB (16K x 16)FLASH1K x 82K x 81.8V ~ 5.5VA/D 6x10bInternal-40°C ~ 85°C (TA)--Through Hole28-PDIP28-DIP (0.300", 7.62mm)
32 TQFP Top View
ATMEGA328P-AU
IC MCU 8BIT 32KB FLASH 32TQFP
Microchip Technology
59,553
In Stock
1 : ¥21.84000
Tray
Tray
ActiveVerifiedAVR8-Bit20MHzI2C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2332KB (16K x 16)FLASH1K x 82K x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)--Surface Mount32-TQFP (7x7)32-TQFP
32-VQFN
ATMEGA328P-MU
IC MCU 8BIT 32KB FLASH 32VQFN
Microchip Technology
17,860
In Stock
1 : ¥21.84000
Tray
Tray
ActiveVerifiedAVR8-Bit20MHzI2C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2332KB (16K x 16)FLASH1K x 82K x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)--Surface Mount32-VQFN (5x5)32-VFQFN Exposed Pad
32 TQFP Top View
ATMEGA328P-AUR
IC MCU 8BIT 32KB FLASH 32TQFP
Microchip Technology
124,432
In Stock
1 : ¥22.49000
Cut Tape (CT)
2,000 : ¥18.88158
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedAVR8-Bit20MHzI2C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2332KB (16K x 16)FLASH1K x 82K x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)--Surface Mount32-TQFP (7x7)32-TQFP
32-VQFN
ATMEGA328P-MUR
IC MCU 8BIT 32KB FLASH 32VQFN
Microchip Technology
64,310
In Stock
1 : ¥22.49000
Cut Tape (CT)
6,000 : ¥18.88157
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedAVR8-Bit20MHzI2C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2332KB (16K x 16)FLASH1K x 82K x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)--Surface Mount32-VQFN (5x5)32-VFQFN Exposed Pad
32 TQFP Top View
ATMEGA328P-AN
IC MCU 8BIT 32KB FLASH 32TQFP
Microchip Technology
28,193
In Stock
1 : ¥22.99000
Tray
Tray
ActiveVerifiedAVR8-Bit20MHzI2C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2332KB (16K x 16)FLASH1K x 82K x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 105°C (TA)--Surface Mount32-TQFP (7x7)32-TQFP
Showing
of 1,061

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.