Microcontrollers

Results: 7
Series
STM32G0STM32L4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Core Processor
ARM® Cortex®-M0+ARM® Cortex®-M4
Speed
64MHz80MHz
Connectivity
CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, SWPMI, UART/USARTCANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, UART/USARTHDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB Type-C™ (Power Delivery)I2C, Infrared, IrDA, LINbus, Quad SPI, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, Temp Sensor, WDTBrown-out Detect/Reset, DMA, PWM, WDT
Number of I/O
263839
Program Memory Size
64KB (64K x 8)128KB (128K x 8)256KB (256K x 8)512KB (512K x 8)
RAM Size
36K x 840K x 864K x 8160K x 8
Data Converters
A/D 10x12bA/D 10x12b; D/A 1x12bA/D 10x12b; D/A 2x12bA/D 12x12b; D/A 2x12b
Oscillator Type
External, InternalInternal
Supplier Device Package
28-UFQFPN (4x4)32-UFQFPN (5x5)48-UFQFPN (7x7)
Package / Case
28-UFQFN32-UFQFN Exposed Pad48-UFQFN Exposed Pad
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
28-UFQFN
STM32G071G8U6TR
IC MCU 32BIT 64KB FLASH 28UFQFPN
STMicroelectronics
23,107
In Stock
1 : ¥23.97000
Cut Tape (CT)
3,000 : ¥12.02528
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB Type-C™ (Power Delivery)
Brown-out Detect/Reset, DMA, I2S, POR, PWM, Temp Sensor, WDT
26
64KB (64K x 8)
FLASH
-
36K x 8
1.71V ~ 3.6V
A/D 12x12b; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-UFQFPN (4x4)
28-UFQFN
32 QFN
STM32L412KBU6
IC MCU 32BIT 128KB FLSH 32UFQFPN
STMicroelectronics
9,126
In Stock
1 : ¥32.76000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
80MHz
I2C, Infrared, IrDA, LINbus, Quad SPI, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, PWM, WDT
26
128KB (128K x 8)
FLASH
-
40K x 8
1.71V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-UFQFPN (5x5)
32-UFQFN Exposed Pad
48-UFQFPN
STM32L431CCU6TR
IC MCU 32BIT 256KB FLSH 48UFQFPN
STMicroelectronics
5,831
In Stock
1 : ¥43.59000
Cut Tape (CT)
2,500 : ¥21.89124
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
80MHz
CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, SWPMI, UART/USART
Brown-out Detect/Reset, DMA, PWM, WDT
39
256KB (256K x 8)
FLASH
-
64K x 8
1.71V ~ 3.6V
A/D 10x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-UFQFPN (7x7)
48-UFQFN Exposed Pad
32 QFN
STM32L412K8U6
IC MCU 32BIT 64KB FLASH 32UFQFPN
STMicroelectronics
3,492
In Stock
1 : ¥28.65000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
80MHz
I2C, Infrared, IrDA, LINbus, Quad SPI, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, PWM, WDT
26
64KB (64K x 8)
FLASH
-
40K x 8
1.71V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-UFQFPN (5x5)
32-UFQFN Exposed Pad
48-UFQFPN
STM32L431CBU6
IC MCU 32BIT 128KB FLSH 48UFQFPN
STMicroelectronics
557
In Stock
1 : ¥37.77000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
80MHz
CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, SWPMI, UART/USART
Brown-out Detect/Reset, DMA, PWM, WDT
39
128KB (128K x 8)
FLASH
-
64K x 8
1.71V ~ 3.6V
A/D 10x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-UFQFPN (7x7)
48-UFQFN Exposed Pad
48-UFQFPN
STM32L431CCU6
IC MCU 32BIT 256KB FLSH 48UFQFPN
STMicroelectronics
708
In Stock
1 : ¥43.59000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
80MHz
CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, SWPMI, UART/USART
Brown-out Detect/Reset, DMA, PWM, WDT
39
256KB (256K x 8)
FLASH
-
64K x 8
1.71V ~ 3.6V
A/D 10x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-UFQFPN (7x7)
48-UFQFN Exposed Pad
48-UFQFPN
STM32L451CEU6TR
IC MCU 32BIT 512KB FLSH 48UFQFPN
STMicroelectronics
0
In Stock
Check Lead Time
1 : ¥54.84000
Cut Tape (CT)
2,500 : ¥28.53753
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
80MHz
CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, UART/USART
Brown-out Detect/Reset, DMA, PWM, WDT
38
512KB (512K x 8)
FLASH
-
160K x 8
1.71V ~ 3.6V
A/D 10x12b; D/A 1x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-UFQFPN (7x7)
48-UFQFN Exposed Pad
Showing
of 7

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.