Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,734 In Stock | 1 : ¥90.88000 Cut Tape (CT) 1,000 : ¥57.56937 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MSP430 CPUXV2 | 16-Bit | 16MHz | I2C, IrDA, SCI, SPI, UART/USART | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 76 | 256KB (256K x 8) | FRAM | - | 8K x 8 | 1.8V ~ 3.6V | A/D 18x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock Check Lead Time | 1 : ¥51.23000 Cut Tape (CT) 2,500 : ¥42.28092 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SCI, SPI, UART/USART, USB | DMA, POR, PWM, WDT | 37 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.62V ~ 3.63V | A/D 14x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-TQFP (7x7) | 48-TQFP |