Microcontrollers

Results: 3
Manufacturer
Microchip TechnologySTMicroelectronics
Series
AVR® ATmegaSTM32F4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
DigiKey Programmable
Not VerifiedVerified
Core Processor
ARM® Cortex®-M4AVR
Core Size
8-Bit32-Bit Single-Core
Speed
16MHz20MHz180MHz
Connectivity
CANbus, EBI/EMI, I2C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB, USB OTGI2C, SPI, UART/USARTI2C, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDTBrown-out Detect/Reset, POR, PWM, WDT
Number of I/O
2326114
Program Memory Size
32KB (16K x 16)512KB (512K x 8)
EEPROM Size
1K x 8-
RAM Size
2K x 82.5K x 8128K x 8
Voltage - Supply (Vcc/Vdd)
1.7V ~ 3.6V1.8V ~ 5.5V2.7V ~ 5.5V
Data Converters
A/D 12x10bA/D 24x12b; D/A 2x12bA/D 8x10b
Supplier Device Package
32-TQFP (7x7)44-TQFP (10x10)144-LQFP (20x20)
Package / Case
32-TQFP44-TQFP144-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
32 TQFP Top View
ATMEGA328P-AU
IC MCU 8BIT 32KB FLASH 32TQFP
Microchip Technology
59,862
In Stock
1 : ¥21.84000
Tray
Tray
Active
Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
23
32KB (16K x 16)
FLASH
1K x 8
2K x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-TQFP (7x7)
32-TQFP
44-TQFP
ATMEGA32U4-AUR
IC MCU 8BIT 32KB FLASH 44TQFP
Microchip Technology
42,961
In Stock
1 : ¥44.25000
Cut Tape (CT)
1,500 : ¥36.77809
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
16MHz
I2C, SPI, UART/USART, USB
Brown-out Detect/Reset, POR, PWM, WDT
26
32KB (16K x 16)
FLASH
1K x 8
2.5K x 8
2.7V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
44-TQFP (10x10)
44-TQFP
144-LQFP
STM32F446ZET6
IC MCU 32BIT 512KB FLASH 144LQFP
STMicroelectronics
4,855
In Stock
1 : ¥88.09000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
180MHz
CANbus, EBI/EMI, I2C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB, USB OTG
Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT
114
512KB (512K x 8)
FLASH
-
128K x 8
1.7V ~ 3.6V
A/D 24x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
144-LQFP (20x20)
144-LQFP
Showing
of 3

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.