Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,154 In Stock | 1 : ¥73.23000 Tray | Tray | Active | Not Verified | AVR | 8/16-Bit | 32MHz | I2C, IrDA, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 47 | 256KB (128K x 16) | FLASH | 4K x 8 | 16K x 8 | 1.6V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
5,003 In Stock | 1 : ¥226.82000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 180MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG | DMA, I2S, LVD, POR, PWM, WDT | 100 | 2MB (2M x 8) | FLASH | - | 256K x 8 | 1.71V ~ 3.6V | A/D 2x16b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 144-MAPBGA (13x13) | 144-LBGA |