Microcontrollers

Results: 3
Manufacturer
NXP USA Inc.Raspberry Pi
Series
-RT1050
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Core Processor
ARM® Cortex®-M0+ARM® Cortex®-M7
Core Size
32-Bit Dual-Core32-Bit Single-Core
Speed
133MHz600MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTGI2C, IrDA, QSPI, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDTBrown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Number of I/O
30127
RAM Size
264K x 8512K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.3V3V ~ 3.6V
Data Converters
A/D 20x12bA/D 4x12b SAR
Operating Temperature
-40°C ~ 85°C (TC)0°C ~ 95°C (TJ)
Supplier Device Package
56-QFN (7x7)196-LFBGA (10x10)
Package / Case
56-VFQFN Exposed Pad196-LFBGA
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
RP2040
SC0914(13)
IC MCU 32BIT EXT MEM 56QFN
Raspberry Pi
13,890
In Stock
1 : ¥5.75000
Cut Tape (CT)
3,400 : ¥5.74691
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Dual-Core
133MHz
I2C, IrDA, QSPI, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
30
-
External Program Memory
-
264K x 8
1.8V ~ 3.3V
A/D 4x12b SAR
External, Internal
-40°C ~ 85°C (TC)
Surface Mount
56-QFN (7x7)
56-VFQFN Exposed Pad
RP2040
SC0914(7)
IC MCU 32BIT EXT MEM 56QFN
Raspberry Pi
19,136
In Stock
1 : ¥6.57000
Cut Tape (CT)
500 : ¥6.56790
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Dual-Core
133MHz
I2C, IrDA, QSPI, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
30
-
External Program Memory
-
264K x 8
1.8V ~ 3.3V
A/D 4x12b SAR
External, Internal
-40°C ~ 85°C (TC)
Surface Mount
56-QFN (7x7)
56-VFQFN Exposed Pad
196-MAPBGA
MIMXRT1052DVL6B
IC MCU 32BIT EXT MEM 196MAPBGA
NXP USA Inc.
4,005
In Stock
1 : ¥113.87000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M7
32-Bit Single-Core
600MHz
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
127
-
External Program Memory
-
512K x 8
3V ~ 3.6V
A/D 20x12b
External, Internal
0°C ~ 95°C (TJ)
Surface Mount
196-LFBGA (10x10)
196-LFBGA
Showing
of 3

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.