Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,408 In Stock | 1 : ¥47.45000 Cut Tape (CT) 2,400 : ¥23.81193 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 80MHz | CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, SWPMI, UART/USART | Brown-out Detect/Reset, DMA, PWM, WDT | 39 | 256KB (256K x 8) | FLASH | - | 64K x 8 | 1.71V ~ 3.6V | A/D 10x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
346 In Stock | 1 : ¥259.58000 Tray | Tray | Active | Not Verified | ARM® Cortex®-R4F | 16/32-Bit | 160MHz | CANbus, EBI/EMI, Ethernet, FlexRay, I2C, LINbus, MibSPI, SCI, SPI, UART/USART | DMA, POR, PWM, WDT | 58 | 3MB (3M x 8) | FLASH | 64K x 8 | 256K x 8 | 1.14V ~ 3.6V | A/D 24x12b | External | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
7,294 In Stock | 1 : ¥30.79000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M23 | 32-Bit Single-Core | 48MHz | CANbus, I2C, SCI, SPI, SmartCard, UART/USART | AES, Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT | 37 | 256KB (256K x 8) | FLASH | 8K x 8 | 32K x 8 | 1.6V ~ 5.5V | A/D 13x12b SAR; D/A 1x12b | External | -40°C ~ 105°C (TA) | - | - | Surface Mount | 48-LFQFP (7x7) | 48-LQFP |