Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,127 In Stock | 1 : ¥18.31000 Tray | Tray | Active | Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 16KB (8K x 16) | FLASH | 512 x 8 | 1K x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-TQFP (7x7) | 32-TQFP | |||
6,811 In Stock | 1 : ¥22.00000 Cut Tape (CT) 2,000 : ¥11.02762 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | MSP430 CPU16 | 16-Bit | 16MHz | I2C, IrDA, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 24 | 16KB (16K x 8) | FLASH | - | 512 x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-TSSOP | 28-TSSOP (0.173", 4.40mm Width) | |||
2,995 In Stock | 1 : ¥52.54000 Cut Tape (CT) 1,000 : ¥29.81931 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | MSP430 CPUXV2 | 16-Bit | 25MHz | I2C, IrDA, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 67 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 3.6V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 80-LQFP (12x12) | 80-LQFP | |||
5,523 In Stock | 1 : ¥62.88000 Cut Tape (CT) 1,000 : ¥52.70401 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | MSP430 CPU16 | 16-Bit | 8MHz | SPI, UART/USART | POR, PWM, WDT | 48 | 48KB (48K x 8 + 256B) | FLASH | - | 2K x 8 | 1.8V ~ 3.6V | A/D 8x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
7,016 In Stock | 1 : ¥67.89000 Tray | Tray | Active | Not Verified | AVR | 8/16-Bit | 32MHz | I2C, IrDA, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 50 | 128KB (64K x 16) | FLASH | 2K x 8 | 8K x 8 | 1.6V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
1,595 In Stock | 1 : ¥92.03000 Cut Tape (CT) 1,000 : ¥58.28095 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Verified | MSP430 CPUXV2 | 16-Bit | 18MHz | I2C, IrDA, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 87 | 256KB (256K x 8) | FLASH | - | 16K x 8 | 2.2V ~ 3.6V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
1,032 In Stock | 1 : ¥93.50000 Cut Tape (CT) 1,000 : ¥53.05693 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | MSP430 CPU16 | 16-Bit | 8MHz | SPI, UART/USART | POR, PWM, WDT | 48 | 32KB (32K x 8 + 256B) | FLASH | - | 1K x 8 | 1.8V ~ 3.6V | A/D 8x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
1,882 In Stock | 1 : ¥134.14000 Cut Tape (CT) 1,000 : ¥84.95673 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | MSP430 CPU16 | 16-Bit | 8MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 48 | 60KB (60K x 8 + 256B) | FLASH | - | 2K x 8 | 1.8V ~ 3.6V | A/D 8x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
1,656 In Stock | 1 : ¥144.24000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 90MHz | CANbus, I2C, McBSP, SCI, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 54 | 256KB (128K x 16) | FLASH | - | 50K x 16 | 1.71V ~ 1.995V | A/D 16x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
1,610 In Stock | 1 : ¥203.59000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 100MHz | CANbus, I2C, SCI, SPI, UART/USART | POR, PWM, WDT | 35 | 128KB (64K x 16) | FLASH | - | 18K x 16 | 1.71V ~ 1.89V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
888 In Stock | 1 : ¥237.91000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 150MHz | CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, UART/USART | DMA, POR, PWM, WDT | 88 | 512KB (256K x 16) | FLASH | - | 34K x 16 | 1.805V ~ 1.995V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 176-LQFP (24x24) | 176-LQFP | |||
9,183 In Stock | 1 : ¥10.51000 Cut Tape (CT) 2,000 : ¥4.46909 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MSP430 CPU16 | 16-Bit | 16MHz | I2C, SCI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 3.75KB (3.75K x 8) | FRAM | - | 1K x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-TSSOP | 16-TSSOP (0.173", 4.40mm Width) | |||
2,176 In Stock | 1 : ¥43.02000 Cut Tape (CT) 1,000 : ¥22.72848 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | MSP430 CPU16 | 16-Bit | 8MHz | I2C, IrDA, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, LCD, POR, PWM, WDT | 56 | 16KB (16K x 8 + 256B) | FLASH | - | 512 x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
5,058 In Stock | 1 : ¥62.97000 Cut Tape (CT) 1,000 : ¥35.72946 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | MSP430 CPU16 | 16-Bit | 16MHz | I2C, IrDA, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 48 | 32KB (32K x 8 + 256B) | FLASH | - | 4K x 8 | 1.8V ~ 3.6V | A/D 8x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
2,995 In Stock | 1 : ¥93.42000 Cut Tape (CT) 1,000 : ¥59.15212 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | MSP430 CPU16 | 16-Bit | 8MHz | SPI, UART/USART | Brown-out Detect/Reset, LCD, POR, PWM, WDT | 48 | 60KB (60K x 8 + 256B) | FLASH | - | 2K x 8 | 1.8V ~ 3.6V | A/D 8x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
3,186 In Stock | 1 : ¥60.83000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 60MHz | CANbus, I2C, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 45 | 128KB (64K x 16) | FLASH | - | 10K x 16 | 1.71V ~ 1.995V | A/D 16x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 80-LQFP (12x12) | 80-LQFP |