Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,822 In Stock | 1 : ¥302.45000 Cut Tape (CT) 1,000 : ¥203.73380 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TriCore™ | 32-Bit Dual-Core | 200MHz | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI5, QSPI, SENT | DMA, WDT | 88 | 2.5MB (2.5M x 8) | FLASH | 96K x 8 | 240K x 8 | 3.3V, 5V | A/D 48x12b SAR, 3 x Sigma-Delta | External | -40°C ~ 125°C (TA) | Surface Mount | PG-LQFP-144-22 | 144-LQFP Exposed Pad | |||
1,000 In Stock | 1 : ¥302.45000 Cut Tape (CT) 1,000 : ¥203.73380 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TriCore™ | 32-Bit Single-Core | 200MHz | CANbus, FlexRay, LINbus, QSPI | DMA, WDT | 78 | 2MB (2M x 8) | FLASH | 128K x 8 | 192K x 8 | 3.3V | A/D 24x12b | External | -40°C ~ 125°C (TA) | Surface Mount | PG-TQFP-100-3 | 100-LQFP | |||
1,990 In Stock | 1 : ¥132.18000 Cut Tape (CT) 1,000 : ¥83.72702 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Not Verified | C166SV2 | 16/32-Bit | 80MHz | CANbus, EBI/EMI, I2C, LINbus, SPI, SSC, UART/USART, USI | I2S, POR, PWM, WDT | 76 | 320KB (320K x 8) | FLASH | - | 34K x 8 | 3V ~ 5.5V | A/D 16x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | PG-LQFP-100-8 | 100-LQFP Exposed Pad |