Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,000 In Stock | 1 : ¥19.05000 Cut Tape (CT) 5,000 : ¥8.38197 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | LVD, PWM, WDT | 14 | 8KB (8K x 8) | FLASH | - | 1K x 8 | 2.7V ~ 5.5V | A/D 6x12b; D/A 2x6b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 16-TSSOP | 16-TSSOP (0.173", 4.40mm Width) | |||
0 In Stock Check Lead Time | 714 : ¥44.07282 Bulk | Bulk | Active | - | ARM® Cortex®-M4 | 32-Bit | 170MHz | CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 66 | 256KB (256K x 8) | FLASH | - | 112K x 8 | 1.71V ~ 3.6V | A/D 32x12b SAR; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-LQFP (12x12) | 80-LQFP |