Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,804 In Stock | 1 : ¥12.31000 Tube | Tube | Active | Verified | AVR | 8-Bit | 20MHz | USI | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 8KB (4K x 16) | FLASH | 512 x 8 | 512 x 8 | 2.7V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.209", 5.30mm Width) | |||
748 In Stock | 1 : ¥139.73000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit Single-Core | 480MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 114 | 2MB (2M x 8) | FLASH | - | 1M x 8 | 1.62V ~ 3.6V | A/D 36x16b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
373 In Stock | 1 : ¥15.43000 Tube | Tube | Active | Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 24 | 28KB (16K x 14) | FLASH | - | 2K x 8 | 1.8V ~ 3.6V | A/D 17x10b; D/A 1x5b, 1x8b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
241 In Stock | 1 : ¥38.91000 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit | 100MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 53 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 3V ~ 3.6V | A/D 20x12b; D/A 3x12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad |