Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,198 In Stock | 1 : ¥47.54000 Tray | Tray | Active | Verified | PIC | 8-Bit | 48MHz | I2C, LINbus, SPI, UART/USART, USB | Brown-out Detect/Reset, POR, PWM, WDT | 34 | 128KB (64K x 16) | FLASH | - | 3.8K x 8 | 2.15V ~ 3.6V | A/D 13x10b/12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
1,745 In Stock | 1 : ¥70.28000 Tray | Tray | Active | Not Verified | S08 | 8-Bit | 40MHz | I2C, SCI, SPI | LVD, POR, PWM, WDT | 22 | 32KB (32K x 8) | FLASH | - | 2K x 8 | 2.7V ~ 5.5V | A/D 6x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
2,144 In Stock | 1 : ¥101.31000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 168MHz | CANbus, FlexIO, I2C, SPI, UART/USART | DMA, LVD, PWM, WDT | 58 | 512KB (512K x 8) | FLASH | 68K x 8 | 64K x 8 | 2.7V ~ 5.5V | A/D 16x12b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
1,550 In Stock | 1 : ¥111.41000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 30 MIPs | CANbus, I2C, SPI, UART/USART | AC'97, Brown-out Detect/Reset, I2S, LVD, POR, PWM, WDT | 68 | 144KB (48K x 24) | FLASH | 4K x 8 | 8K x 8 | 2.5V ~ 5.5V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-TQFP (12x12) | 80-TQFP | |||
1,084 In Stock | 1 : ¥209.93000 Tray | Tray | Active | Not Verified | Coldfire V2 | 32-Bit Single-Core | 80MHz | CANbus, Ethernet, I2C, QSPI, UART/USART, USB OTG | DMA, LVD, POR, PWM, WDT | 56 | 512KB (512K x 8) | FLASH | - | 64K x 8 | 3V ~ 3.6V | A/D 8x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
1,815 In Stock | 1 : ¥238.09000 Tray | Tray | Active | Not Verified | Coldfire V4 | 32-Bit Single-Core | 240MHz | I2C, SPI, SSI, UART/USART, USB OTG | DMA, WDT | 132 | - | ROMless | - | 32K x 8 | 1.35V ~ 3.6V | - | Internal | 0°C ~ 70°C (TA) | Surface Mount | 256-MAPBGA (17x17) | 256-LBGA | |||
0 In Stock Check Lead Time | 1,250 : ¥70.01441 Tray | Tray | Active | Not Verified | 56800E | 16-Bit | 60MHz | CANbus, I2C, LINbus, SCI, SPI | LVD, POR, PWM, WDT | 39 | 64KB (32K x 16) | FLASH | - | 4K x 16 | 3V ~ 3.6V | A/D 10x12b; D/A 1x12b | Internal | -40°C ~ 105°C | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock Check Lead Time | 800 : ¥46.44470 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | DMA, I2S, LCD, LVD, POR, PWM, WDT | 54 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.71V ~ 3.6V | A/D 20x16b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock Check Lead Time | 1,250 : ¥92.12143 Tray | Tray | Active | Verified | HCS12 | 16-Bit | 16MHz | CANbus, EBI/EMI, SCI, SPI | POR, PWM, WDT | 31 | 32KB (32K x 8) | FLASH | - | 2K x 8 | 2.35V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP |