Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,188 In Stock | 1 : ¥325.36000 Tray | Tray | Not For New Designs | Not Verified | M16C/60 | 16-Bit | 24MHz | I2C, IEBus, UART/USART | DMA, WDT | 85 | 256KB (256K x 8) | FLASH | 4K x 8 | 20K x 8 | 2.7V ~ 5.5V | A/D 26x10b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-QFP (14x20) | 100-BQFP | |||
15,630 In Stock | 1 : ¥210.25000 Tray | Tray | Not For New Designs | Not Verified | M16C/60 | 16-Bit | 20MHz | I2C, IEBus, SIO, UART/USART | DMA, POR, PWM, Voltage Detect, WDT | 55 | 128KB (128K x 8) | FLASH | - | 12K x 8 | 2.7V ~ 5.5V | A/D 13x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
0 In Stock | 66 : ¥255.00242 Tray | Tray | Not For New Designs | Not Verified | M16C/60 | 16-Bit | 24MHz | I2C, IEBus, UART/USART | DMA, WDT | 85 | 128KB (128K x 8) | FLASH | 4K x 8 | 10K x 8 | 2.7V ~ 5.5V | A/D 26x10b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-QFP (14x20) | 100-BQFP | |||
0 In Stock | 66 : ¥260.64121 Tray | Tray | Not For New Designs | Not Verified | M16C/60 | 16-Bit | 24MHz | I2C, IEBus, UART/USART | DMA, WDT | 85 | 128KB (128K x 8) | FLASH | 4K x 8 | 10K x 8 | 2.7V ~ 5.5V | A/D 26x10b; D/A 2x8b | Internal | -20°C ~ 85°C (TA) | Surface Mount | 100-QFP (14x20) | 100-BQFP |