Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,094 In Stock | 1 : ¥25.37000 Cut Tape (CT) 3,300 : ¥21.01605 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PIC | 16-Bit | 32MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 18 | 16KB (5.5K x 24) | FLASH | 512 x 8 | 1.5K x 8 | 1.8V ~ 3.6V | A/D 9x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-VQFN (5x5) | 20-VQFN Exposed Pad | |||
4,230 In Stock | 1 : ¥54.59000 Tray | Tray | Active | Verified | dsPIC | 16-Bit | 30 MIPs | I2C, SPI, UART/USART | Brown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT | 30 | 24KB (8K x 24) | FLASH | 1K x 8 | 1K x 8 | 2.5V ~ 5.5V | A/D 9x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
359 In Stock | 1 : ¥23.81000 Tube | Tube | Active | Not Verified | MIPS32® microAptiv™ | 32-Bit Single-Core | 25MHz | Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT | Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT | 52 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 2V ~ 3.6V | A/D 20x10/12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad |