Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,342 In Stock | 1 : ¥82.51000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 180MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | 50 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 1.7V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
1,578 In Stock | 1 : ¥80.37000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | CANbus, FlexIO, I2C, LINbus, SPI, UART/USART | DMA, PWM, WDT | 58 | 256KB (256K x 8) | FLASH | 2K x 8 | 25K x 8 | 2.7V ~ 5.5V | A/D 16x12b SAR; D/A1x8b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP |