Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
91,141 In Stock | 1 : ¥3.61000 Cut Tape (CT) 4,500 : ¥2.87327 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 12MHz | - | POR, PWM, WDT | 4 | 512B (256 x 16) | FLASH | - | 32 x 8 | 1.8V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
20,060 In Stock | 1 : ¥4.10000 Cut Tape (CT) 4,000 : ¥3.53004 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 20MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 4KB (4K x 8) | FLASH | 128 x 8 | 256 x 8 | 1.8V ~ 5.5V | A/D 6x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
319,651 In Stock | 1 : ¥6.16000 Tube | Tube | Active | Verified | AVR | 8-Bit | 20MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 1KB (512 x 16) | FLASH | 64 x 8 | 64 x 8 | 1.8V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
39,163 In Stock | 1 : ¥6.98000 Tube | Tube | Active | Verified | PIC | 8-Bit | 32MHz | LINbus, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 3.5KB (2K x 14) | FLASH | - | 256 x 8 | 2.3V ~ 5.5V | A/D 4x10b; D/A 1x5b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
75,386 In Stock | 1 : ¥7.39000 Tube | Tube | Active | Verified | AVR | 8-Bit | 20MHz | USI | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 12 | 2KB (1K x 16) | FLASH | 128 x 8 | 128 x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
39,131 In Stock | 1 : ¥7.39000 Cut Tape (CT) 6,000 : ¥6.07495 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 20MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 18 | 16KB (16K x 8) | FLASH | 256 x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 20x10b; D/A 3x8b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 20-VQFN (3x3) | 20-VFQFN Exposed Pad | |||
82,990 In Stock | 1 : ¥7.55000 Cut Tape (CT) 6,000 : ¥6.23913 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 16MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 18 | 16KB (16K x 8) | FLASH | 256 x 8 | 2K x 8 | 2.7V ~ 5.5V | A/D 20x10b; D/A 3x8b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 20-VQFN (3x3) | 20-VFQFN Exposed Pad | |||
25,146 In Stock | 57 : ¥7.71684 Tube | Tube | Active | Verified | AVR | 8-Bit | 20MHz | USI | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 12 | 8KB (4K x 16) | FLASH | 512 x 8 | 512 x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
13,793 In Stock | 1 : ¥7.80000 Cut Tape (CT) 3,000 : ¥6.48541 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 20MHz | USI | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 12 | 2KB (1K x 16) | FLASH | 128 x 8 | 128 x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
14,475 In Stock | 1 : ¥7.96000 Tube | Tube | Active | Verified | AVR | 8-Bit | 20MHz | USI | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 2KB (1K x 16) | FLASH | 128 x 8 | 128 x 8 | 2.7V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
102,287 In Stock | 1 : ¥8.87000 Cut Tape (CT) 3,000 : ¥7.38844 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 20MHz | USI | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 12 | 8KB (4K x 16) | FLASH | 512 x 8 | 512 x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
31,977 In Stock | 1 : ¥11.25000 Cut Tape (CT) 3,000 : ¥9.27662 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 16MHz | I2C, SPI, UART/USART | PWM | 12 | 8KB (8K x 8) | FLASH | 512 x 8 | 512 x 8 | 1.7V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
15,737 In Stock | 1 : ¥12.64000 Cut Tape (CT) 1,000 : ¥10.42587 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 18 | 2KB (1K x 16) | FLASH | 128 x 8 | 128 x 8 | 1.8V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-SOIC | 20-SOIC (0.295", 7.50mm Width) | |||
37,504 In Stock | 1 : ¥13.22000 Cut Tape (CT) 2,500 : ¥6.03774 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | DMA, POR, PWM, WDT | 15 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 2.4V ~ 3.6V | A/D 11x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
14,776 In Stock | 1 : ¥13.22000 Cut Tape (CT) 2,500 : ¥6.03774 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 64MHz | I2C, IrDA, LINbus, SPI, SmartCard, UART/USART | DMA, I2S, POR, PWM, WDT | 17 | 32KB (32K x 8) | FLASH | - | 8K x 8 | 2V ~ 3.6V | A/D 16x12b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
11,423 In Stock | 1 : ¥14.78000 Tray | Tray | Active | Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 8KB (4K x 16) | FLASH | 512 x 8 | 1K x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-TQFP (7x7) | 32-TQFP | |||
5,844 In Stock | 1 : ¥15.19000 Cut Tape (CT) 2,400 : ¥6.93211 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 64MHz | I2C, IrDA, LINbus, SPI, SmartCard, UART/USART | DMA, I2S, POR, PWM, WDT | 29 | 32KB (32K x 8) | FLASH | - | 8K x 8 | 2V ~ 3.6V | A/D 18x12b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
22,224 In Stock | 1 : ¥18.31000 Tray | Tray | Active | Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 16KB (8K x 16) | FLASH | 512 x 8 | 1K x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-TQFP (7x7) | 32-TQFP | |||
1,946 In Stock | 1 : ¥48.11000 Tray | Tray | Active | Verified | AVR | 8-Bit | 16MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 32 | 16KB (8K x 16) | FLASH | 512 x 8 | 1K x 8 | 4.5V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
14,580 In Stock | 1 : ¥57.38000 Tray | Tray | Active | Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 32 | 128KB (64K x 16) | FLASH | 4K x 8 | 16K x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
9,195 In Stock | 1 : ¥95.39000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 168MHz | CANbus, DCMI, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 82 | 512KB (512K x 8) | FLASH | - | 192K x 8 | 1.8V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
45,583 In Stock | 1 : ¥9.52000 Cut Tape (CT) 6,000 : ¥7.88099 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 20MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 22 | 16KB (16K x 8) | FLASH | 256 x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 24x10b; D/A 3x8b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 24-VQFN (4x4) | 24-VFQFN Exposed Pad | |||
7,338 In Stock | 1 : ¥54.18000 Cut Tape (CT) 2,000 : ¥44.98747 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 32 | 64KB (32K x 16) | FLASH | 2K x 8 | 4K x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
316 In Stock | 1 : ¥6.16000 Cut Tape (CT) 4,000 : ¥5.00772 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 20MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 1KB (512 x 16) | FLASH | 64 x 8 | 64 x 8 | 1.8V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) |