Microcontrollers

Results: 2
Series
STM32G0STM32U5
Packaging
BulkTray
Core Processor
ARM® Cortex®-M0+ARM® Cortex®-M33
Core Size
32-Bit32-Bit Single-Core
Speed
64MHz160MHz
Connectivity
CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB2.0, USB Type-C™ (Power Delivery)CANbus, I2C, IrDA, LINbus, MMC/SD/SDIO, SAI, SmartCard, SPDIF, SPI, UART/USART, USB, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDTBrown-out Detect/Reset, DMA, LCD, Motor Control PWM, POR, PWM, WDT
Number of I/O
60111
Program Memory Size
512KB (512K x 8)2MB (2M x 8)
RAM Size
144K x 8784K x 8
Voltage - Supply (Vcc/Vdd)
1.7V ~ 3.6V1.71V ~ 3.6V
Data Converters
A/D 19x12b SAR; D/A 2x12bA/D 22x12/14b SAR; D/A 2x12b
Supplier Device Package
64-LQFP (10x10)144-LQFP (20x20)
Package / Case
64-LQFP144-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
64 LQFP
STM32G0B1RET6
IC MCU 32BIT 512KB FLASH 64LQFP
STMicroelectronics
168
In Stock
1 : ¥50.65000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB2.0, USB Type-C™ (Power Delivery)
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
60
512KB (512K x 8)
FLASH
-
144K x 8
1.7V ~ 3.6V
A/D 19x12b SAR; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
144 LQFP
STM32U585ZIT6Q
IC MCU 32BIT 2MB FLASH 144LQFP
STMicroelectronics
0
In Stock
Check Lead Time
360 : ¥68.25150
Bulk
Bulk
Active
-
ARM® Cortex®-M33
32-Bit
160MHz
CANbus, I2C, IrDA, LINbus, MMC/SD/SDIO, SAI, SmartCard, SPDIF, SPI, UART/USART, USB, USB OTG
Brown-out Detect/Reset, DMA, LCD, Motor Control PWM, POR, PWM, WDT
111
2MB (2M x 8)
FLASH
-
784K x 8
1.71V ~ 3.6V
A/D 22x12/14b SAR; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
144-LQFP (20x20)
144-LQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.