Microcontrollers

Results: 2
Manufacturer
Microchip TechnologyTexas Instruments
Series
C2000™ C28x Piccolo™, Functional Safety (FuSa)SAM C20
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Core Processor
ARM® Cortex®-M0+C28x
Speed
48MHz120MHz
Connectivity
CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, UART/USART, USBI2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, WDTDMA, POR, PWM, WDT
Number of I/O
3841
Program Memory Size
256KB (256K x 8)512KB (256K x 16)
RAM Size
32K x 850K x 16
Voltage - Supply (Vcc/Vdd)
1.14V ~ 3.47V2.7V ~ 5.5V
Data Converters
A/D 12x12bA/D 14x12b; D/A 3x12b
Oscillator Type
ExternalInternal
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Supplier Device Package
48-TQFP (7x7)100-HTQFP (14x14)
Package / Case
48-TQFP100-TQFP Exposed Pad
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
48-TQFP
ATSAMC20G18A-AUT
IC MCU 32BIT 256KB FLASH 48TQFP
Microchip Technology
5,391
In Stock
1 : ¥35.96000
Cut Tape (CT)
2,500 : ¥29.68136
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, WDT
38
256KB (256K x 8)
FLASH
-
32K x 8
2.7V ~ 5.5V
A/D 12x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-TQFP (7x7)
48-TQFP
100-HTQFP(PZP) Pkg
TMS320F28076PZPS
IC MCU 32BIT 512KB FLSH 100HTQFP
Texas Instruments
19
In Stock
1 : ¥141.62000
Tray
Tray
Active
Not Verified
C28x
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, UART/USART, USB
DMA, POR, PWM, WDT
41
512KB (256K x 16)
FLASH
-
50K x 16
1.14V ~ 3.47V
A/D 14x12b; D/A 3x12b
External
-40°C ~ 125°C (TJ)
Surface Mount
100-HTQFP (14x14)
100-TQFP Exposed Pad
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.