Microcontrollers

Results: 2
Manufacturer
Infineon TechnologiesMicrochip Technology
Series
PIC® 32MXPSOC® 4 CY8C4000S
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Core Processor
ARM® Cortex®-M0+MIPS32® M4K™
Speed
24MHz40MHz
Connectivity
I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USARTI2C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDTBrown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
2149
Program Memory Size
16KB (16K x 8)128KB (128K x 8)
RAM Size
2K x 816K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 5.5V2.3V ~ 3.6V
Data Converters
A/D 1x10bA/D 28x10b
Supplier Device Package
25-WLCSP (2.02x1.93)64-TQFP (10x10)
Package / Case
25-XFBGA, WLCSP64-TQFP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
64 TQFP
PIC32MX230F128H-I/PT
IC MCU 32BIT 128KB FLASH 64TQFP
Microchip Technology
1,750
In Stock
1 : ¥36.29000
Tray
Tray
Active
Not Verified
MIPS32® M4K™
32-Bit Single-Core
40MHz
I2C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
49
128KB (128K x 8)
FLASH
-
16K x 8
2.3V ~ 3.6V
A/D 28x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-TQFP (10x10)
64-TQFP
25-WLCSP
CY8C4024FNI-S402T
IC MCU 32BIT 16KB FLASH 25WLCSP
Infineon Technologies
2,000
In Stock
1 : ¥18.80000
Cut Tape (CT)
2,000 : ¥8.61951
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
24MHz
I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART
Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT
21
16KB (16K x 8)
FLASH
-
2K x 8
1.71V ~ 5.5V
A/D 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
25-WLCSP (2.02x1.93)
25-XFBGA, WLCSP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.