Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
844 In Stock | 1 : ¥365.75000 Tray | Tray | Active | Not Verified | e300 | 32-Bit Single-Core | 400MHz | CANbus, EBI/EMI, Ethernet, I2C, USB OTG | DMA, WDT | 64 | - | ROMless | - | 32K x 8 | 1.08V ~ 3.6V | - | External | -40°C ~ 125°C (TJ) | Surface Mount | 324-PBGA (23x23) | 324-BBGA | |||
0 In Stock | 300 : ¥106.05680 Tray | Tray | Not For New Designs | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, I2C, IrDA, SPI, UART/USART, USB, USB OTG | DMA, I2S, LVD, POR, PWM, WDT | 100 | 1MB (1M x 8) | FLASH | - | 128K x 8 | 1.71V ~ 3.6V | A/D 42x16b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
0 In Stock Check Lead Time | 500 : ¥255.82760 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | e300 | 32-Bit Single-Core | 400MHz | CANbus, EBI/EMI, Ethernet, I2C, USB OTG | DMA, WDT | 64 | - | ROMless | - | 32K x 8 | 1.08V ~ 3.6V | - | External | -40°C ~ 125°C (TJ) | Surface Mount | 324-PBGA (23x23) | 324-BBGA |