Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,882 In Stock | 1 : ¥134.14000 Cut Tape (CT) 1,000 : ¥84.95673 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | MSP430 CPU16 | 16-Bit | 8MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 48 | 60KB (60K x 8 + 256B) | FLASH | - | 2K x 8 | 1.8V ~ 3.6V | A/D 8x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock Check Lead Time | 1,000 : ¥75.69355 Tape & Reel (TR) | Tape & Reel (TR) | Active | Verified | MSP430 CPU16 | 16-Bit | 8MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 48 | 48KB (48K x 8 + 256B) | FLASH | - | 2K x 8 | 1.8V ~ 3.6V | A/D 8x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP |