Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,140 In Stock | 1 : ¥49.91000 Tray | Tray | Active | Verified | AVR | 8-Bit | 16MHz | CANbus, EBI/EMI, I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 53 | 32KB (32K x 8) | FLASH | 1K x 8 | 2K x 8 | 2.7V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
4,333 In Stock | 1 : ¥61.73000 Tray | Tray | Active | Verified | ARM7® | 16/32-Bit | 55MHz | I2C, SPI, SSC, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 32 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 1.65V ~ 1.95V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
2,579 In Stock | 1 : ¥92.36000 Tray | Tray | Active | Verified | ARM7® | 16/32-Bit | 55MHz | I2C, SPI, SSC, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 32 | 256KB (256K x 8) | FLASH | - | 64K x 8 | 1.65V ~ 1.95V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
285 In Stock | 1 : ¥156.55000 Tray | Tray | Active | Not Verified | ARM7® | 16/32-Bit | 55MHz | CANbus, Ethernet, I2C, SPI, SSC, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 62 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 1.65V ~ 1.95V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
194 In Stock | 1 : ¥223.79000 Tray | Tray | Active | Not Verified | ARM920T | 16/32-Bit | 180MHz | EBI/EMI, Ethernet, I2C, Memory Card, SPI, SSC, UART/USART, USB | POR | 122 | 128KB (128K x 8) | ROM | - | 48K x 8 | 1.65V ~ 1.95V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 256-BGA (15x15) | 256-LFBGA |