Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,955 In Stock | 1 : ¥27.26000 Cut Tape (CT) 3,000 : ¥13.67401 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 26 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | PG-TSSOP-38-9 | 38-TFSOP (0.173", 4.40mm Width) | |||
153 In Stock | 1 : ¥145.81000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 144MHz | CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, SPI, UART/USART, USB OTG, USIC | DMA, I2S, LED, POR, Touch-Sense, WDT | 119 | 1.5MB (1.5M x 8) | FLASH | - | 276K x 8 | 3.13V ~ 3.63V | A/D 32x12b; D/A 2x12b | External | -40°C ~ 85°C (TA) | Surface Mount | PG-LQFP-144-24 | 144-LQFP Exposed Pad |