Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
330 In Stock | 1 : ¥55.42000 Tray | Tray | Active | Not Verified | RXv3 | 32-Bit Single-Core | 160MHz | CANbus, EBI/EMI, I2C, LINbus, MMC/SD, SCI, SPI, SSI, UART/USART | DMA, LVD, POR, PWM, WDT | 73 | 256KB (256K x 8) | FLASH | 32K x 8 | 64K x 8 | 2.7V ~ 5.5V | A/D 22x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LFQFP (14x14) | 100-LQFP | |||
3,000 In Stock | 1 : ¥89.73000 Cut Tape (CT) 1,000 : ¥52.86954 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Digi-Reel® | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 72MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT | 51 | 768KB (768K x 8) | FLASH | - | 96K x 8 | 2V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP |