Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
958 In Stock | 1 : ¥383.89000 Cut Tape (CT) 1,000 : ¥274.53363 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TriCore™ | 32-Bit Tri-Core | 300MHz | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI5, QSPI, SENT | DMA, WDT | 169 | 8MB (8M x 8) | FLASH | 384K x 8 | 728K x 8 | 3.3V, 5V | A/D 84x12b, 10 x Sigma-Delta | External | -40°C ~ 125°C (TA) | Surface Mount | PG-LFBGA-292-6 | 292-LFBGA | |||
0 In Stock Check Lead Time | 260 : ¥56.89127 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 180MHz | EBI/EMI, I2C, MMC/SD/SDIO, SmartCard, SPI, SPIFI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 64 | - | ROMless | - | 360K x 8 | 1.71V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-TFBGA (9x9) | 100-TFBGA |