Microcontrollers

Results: 2
Manufacturer
NXP USA Inc.Texas Instruments
Series
C2000™ C28x Fixed-PointKinetis K60
Core Processor
ARM® Cortex®-M4C28x
Speed
60MHz180MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTGI2C, SCI, SPI, UART/USART
Peripherals
DMA, I2S, LVD, POR, PWM, WDTPOR, PWM, WDT
Number of I/O
35100
Program Memory Size
32KB (16K x 16)2MB (2M x 8)
RAM Size
6K x 16256K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 1.89V1.71V ~ 3.6V
Data Converters
A/D 16x12bA/D 2x16b; D/A 2x12b
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
100-LQFP (14x14)144-LQFP (20x20)
Package / Case
100-LQFP144-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
144-LQFP
MK66FN2M0VLQ18
IC MCU 32BIT 2MB FLASH 144LQFP
NXP USA Inc.
107
In Stock
1 : ¥225.10000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
180MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG
DMA, I2S, LVD, POR, PWM, WDT
100
2MB (2M x 8)
FLASH
-
256K x 8
1.71V ~ 3.6V
A/D 2x16b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
144-LQFP (20x20)
144-LQFP
100-LQFP
TMS320F28015PZA
IC MCU 32BIT 32KB FLASH 100LQFP
Texas Instruments
26
In Stock
1 : ¥66.33000
Tray
Tray
Active
Not Verified
C28x
32-Bit Single-Core
60MHz
I2C, SCI, SPI, UART/USART
POR, PWM, WDT
35
32KB (16K x 16)
FLASH
-
6K x 16
1.71V ~ 1.89V
A/D 16x12b
Internal
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
100-LQFP (14x14)
100-LQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.