Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
995 In Stock | 1 : ¥17.08000 Tube | Tube | Active | Verified | 8051 | 8-Bit | 24MHz | UART/USART | LED | 15 | 2KB (2K x 8) | FLASH | - | 128 x 8 | 4V ~ 6V | - | Internal | -40°C ~ 85°C (TA) | Through Hole | 20-PDIP | 20-DIP (0.300", 7.62mm) | |||
237 In Stock | 1 : ¥32.51000 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit | 70 MIPs | CANbus, I2C, IrDA, LINbus, QEI, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 21 | 64KB (22K x 24) | FLASH | - | 4K x 16 | 3V ~ 3.6V | A/D 6x10b/12b | Internal | -40°C ~ 85°C (TA) | Through Hole | 28-SPDIP | 28-DIP (0.300", 7.62mm) | |||
263 In Stock | 1 : ¥8.13000 Tube 266 : ¥20.35917 Tube | Tube Tube | Obsolete | Not Verified | 8051 | 8-Bit | 20MHz | SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 30 | 4KB (4K x 8) | FLASH | 512 x 8 | 768 x 8 | 2.4V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Through Hole | 28-PDIP | 28-DIP (0.300", 7.62mm) |