Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,426 In Stock | 1 : ¥14.61000 Tray | Tray | Active | Not Verified | RL78 | 16-Bit | 32MHz | CSI, I2C, LINbus, UART/USART | DMA, LVD, POR, PWM, WDT | 31 | 64KB (64K x 8) | FLASH | 4K x 8 | 4K x 8 | 1.6V ~ 5.5V | A/D 10x8/10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-LQFP (10x10) | 44-LQFP | |||
174 In Stock | 1 : ¥189.47000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 110 | 1MB (1M x 8) | FLASH | 64K x 8 | 640K x 8 | 2.7V ~ 3.6V | A/D 22x12b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 144-LFQFP (20x20) | 144-LQFP | |||
630 In Stock | 1 : ¥28.98000 Tray | Tray | Active | Not Verified | RX | 32-Bit Single-Core | 32MHz | I2C, LINbus, SCI, SPI | Capacitive Touch, DMA, LVD, POR, PWM, WDT | 52 | 64KB (64K x 8) | FLASH | 8K x 8 | 10K x 8 | 1.8V ~ 5.5V | A/D 14x12b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (14x14) | 64-LQFP |