Results: 0
Manufacturer
Advantech CorpAMDBeacon EmbeddedWorksBECOM Systems GmbHBoundary DevicesCritical Link LLCDave Embedded SystemsDigiDLP Design Inc.Enclustra FPGA SolutionsFTDI, Future Technology Devices International LtdFuture Designs Inc.
Series
-*AM18xxAM35xAM37xBASIC Stamp®Blackfin®BORACM7000ColdFire®ConnectCore®ConnectCore® 8M
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Module/Board Type
-DSP CoreDSP, FPGA CoreEthernet CoreFPGA CoreFPGAFPGA, USB CoreMCU CoreMCU, Ethernet CoreMCU, FPGAMCU, USB CoreMCU/FPGA, USB CoreMPU CoreMPU
Core Processor
-ADSP-BF609 (Dual Core)AMD/Xilinx Zynq™ 7030ARM Cortex-A15ARM Cortex-A53, ARM® Cortex®-R5ARM Cortex-A9ARM720T, LH79520ARM7TDMI, NS7520ARM920T, SC2443ARM922T, LH7A400ARM922T, LH7A404ARM926EJ-S i.mx287
Co-Processor
10AS027E2F29I2SG-ARM Cortex-A9ARM® Cortex®-A53ARM® Cortex®-A53, ARM® Cortex®-R5ARM® Cortex®-M7Arm® Cortex®-R5FArm® Dual Cortex®-A7, ARM® Cortex®-M4Artix-7Artix-7, Kintex-7Cypress EZ-USB FX2LPCypress FX2 USB 2.0
Speed
4MHz8MHz9.216MHz10MHz12MHz18.432MHz20MHz22.1MHz24MHz25MHz25.8MHz29.4MHz
Flash Size
256B EEPROM2KB EEPROM8KB16KB EEPROM16KB32KB EEPROM32KB ROM128KB (Internal), 1MB (External)128KB256KB (Internal), 1MB (External)256KB (Internal), 8MB (External)256KB
RAM Size
16B32B38B368B768B3.75KB8KB (Internal MPU), 256KB (Internal DSP), 128MB (External)8KB (Internal MPU), 256KB (Internal DSP), 256MB (External)8KB (Internal), 128KB (External)8KB (Internal), 128MB (External)8KB (Internal), 512KB (External)8kB (Internal), 128MB (External)
Connector Type
1 x 160 Pin2 IDC Headers 2x132 IDC Headers 2x172 IDC Headers 2x17, 1 IDC Header 2x52 IDC Headers 2x17, 1 IDC Header 2x5, 1xmicroSD Card2 IDC Headers 2x17, 1 IDC Header 2x5. 1 xD-Picture Card2 IDC Headers 2x202 IDC Headers 2x262 x 100 Pin2 x 160 Pin2 x 20 Pin Header2 x 20 Pin
Size / Dimension
0.220" L x 0.118" W (5.60mm x 3.00mm)0.570" L x 0.720" W (14.50mm x 18.30mm)0.590" L x 1.060" W (15.00mm x 27.00mm)0.590" L x 1.300" W (15.00mm x 33.00mm)0.590" L x 1.340" W (15.00mm x 34.00mm)0.630" L x 1.330" W (16.00mm x 33.90mm)0.650" L x 1.800" W (16.50mm x 45.70mm)0.709" L x 0.709" W (18.00mm x 18.00mm)0.710" L x 0.710" W (18.00mm x 18.00mm)0.710" L x 2.010" W (18.00mm x 51.00mm)0.830" L x 0.830" W (21.00mm x 21.00mm)1.060" L x 1.060" W (27.00mm x 27.00mm)
Operating Temperature
-40°C ~ 100°C (TJ)-40°C ~ 65°C-40°C ~ 70°C-40°C ~ 75°C-40°C ~ 80°C-40°C ~ 85°C (TA)-40°C ~ 85°C-30°C ~ 75°C-25°C ~ 85°C-20°C ~ 70°C-20°C ~ 85°C0°C ~ 70°C0°C ~ 85°C (TJ)0°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.