Microcontrollers, Microprocessor, FPGA Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Module/Board Type | Core Processor | Co-Processor | Speed | Flash Size | RAM Size | Connector Type | Size / Dimension | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
145 In Stock | 1 : ¥726.42000 Bulk | Bulk | Not For New Designs | MPU Core | ARM7TDMI, NS7520 | - | 55MHz | 4MB | 8MB | RJ45 | 1.450" L x 0.750" W (36.70mm x 19.10mm) | -40°C ~ 85°C | |||
0 In Stock | 1 : ¥540.01000 Bulk | Bulk | Not For New Designs | MPU Core | ARM926EJ-S, NS9210 | - | 75MHz | 2MB | 8MB | RJ45 | 1.450" L x 0.750" W (36.70mm x 19.10mm) | -40°C ~ 80°C | |||
0 In Stock | 1 : ¥688.17000 Bulk | Bulk | Not For New Designs | MPU Core | ARM926EJ-S, NS9210 | - | 75MHz | 8MB | 16MB | RJ45 | 1.450" L x 0.750" W (36.70mm x 19.10mm) | -40°C ~ 80°C | |||
0 In Stock Check Lead Time | 50 : ¥701.59060 Box | Box | Active | MPU Core | ARM7TDMI, NS7520 | - | 55MHz | 4MB | 8MB | RJ45 | 1.450" L x 0.750" W (36.70mm x 19.10mm) | -40°C ~ 85°C |